NXB Series Voltage Translators

Nexperia’s transceivers with focus on autosense and extended Vcc and low-power portfolio

Image of Nexperia NXB Series TransceiverNexperia's family of 1-, 2-, 4-, and 8-bit dual-supply translating transceivers have auto-directional sensing. Autosense translation can be used in both push-pull and open-drain based applications without additional directional pins. It features two 1-bit, 2-bit, 4-bit, or 8-bit input-output ports (A and B), one output enable input (OE), and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.65 V and 3.6 V and VCC(B) can be supplied at any voltage between 2.3 V and 5.5 V, making the device suitable for translating between any of the voltage nodes (1.8 V, 2.5 V, 3.3 V, and 5.0 V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features
  • Auto-direction sensing
  • Wide supply voltage range:
    • VCC(A): 1.2 V to 3.6 V
    • VCC(B): 1.65 V to 5.5 V
  • VCC isolation feature
  • Inputs accept voltages up to 5.5 V
  • Low power consumption
  • Multiple package options:
    • XQFN12
    • DQFN14
    • TSSOP14
  • IOFF circuitry provides partial power-down mode operation
  • Temperatures specified from -40°C to +85°C and -40°C to +125°C
Applications
  • Push-pull applications
  • I²C applications
  • UART, GPIO, and other telecom infrastructure
  • Portable GPS devices
  • Bluetooth headsets

NXB Series Transceivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC XLTR VL BIDIR 8-XSONNXS0102GT115IC XLTR VL BIDIR 8-XSON0See Page for Pricingดูรายละเอียด
IC TRANSLTR TRX 4BIT 14-TSSOPNXS0104PW-Q100JIC TRANSLTR TRX 4BIT 14-TSSOP2500 - Immediate$41.38ดูรายละเอียด
IC TRANSLTR TRX 4BIT 12-XQFNNXS0104GU12XIC TRANSLTR TRX 4BIT 12-XQFN8774 - Immediate$21.66ดูรายละเอียด
IC TRANSLTR TRX 4BIT 14-TSSOPNXS0104PWJIC TRANSLTR TRX 4BIT 14-TSSOP4880 - Immediate$17.78ดูรายละเอียด
IC TRANSLTR TRX 4BIT 14-DHVQFNNXS0104BQ-Q100XIC TRANSLTR TRX 4BIT 14-DHVQFN3000 - Immediate$23.60ดูรายละเอียด
IC TRANSLTR TRX 4BIT 14-DHVQFNNXS0104BQXIC TRANSLTR TRX 4BIT 14-DHVQFN5708 - Immediate$20.69ดูรายละเอียด
IC XLTR VL BIDIR 8-X2SONLSF0102GXXIC XLTR VL BIDIR 8-X2SON8810 - Immediate$15.84ดูรายละเอียด
IC XLTR VL BIDIR 12-WLCSPNXS0104UMZIC XLTR VL BIDIR 12-WLCSP0 - Immediate$22.63ดูรายละเอียด
IC XLTR VL BIDIR 6-XSON/SOT886NXS0101GMXIC XLTR VL BIDIR 6-XSON/SOT8869928 - Immediate$11.32ดูรายละเอียด
IC XLTR VL BIDIR 8-X2SONNCA9306GXXIC XLTR VL BIDIR 8-X2SON2689 - Immediate$15.52ดูรายละเอียด
IC XLTR VL BIDIR 8-WLCSPNXB0102UNZIC XLTR VL BIDIR 8-WLCSP0 - Immediate$17.13ดูรายละเอียด
IC XLTR VL BIDIR 8-XSONLSF0102GSXIC XLTR VL BIDIR 8-XSON12960 - Immediate$14.87ดูรายละเอียด
IC XLTR VL BIDIR 8-TSSOPLSF0102DPHIC XLTR VL BIDIR 8-TSSOP5530 - Immediate$20.04ดูรายละเอียด
IC XLTR VL BIDIR 6-XSON/SOT1202NXS0101GSHIC XLTR VL BIDIR 6-XSON/SOT120258 - Immediate$12.29ดูรายละเอียด
IC XLTR VL BIDIR 8-XSON/SOT833-1NTS0102GT,115IC XLTR VL BIDIR 8-XSON/SOT833-14330 - Immediate$18.43ดูรายละเอียด
IC XLTR VL BIDIR 8-XSON/SOT833-1NTB0102GT,115IC XLTR VL BIDIR 8-XSON/SOT833-117480 - Immediate$23.60ดูรายละเอียด
IC XLTR VL BIDIR 6-XSON/SOT1202NXB0101GSHIC XLTR VL BIDIR 6-XSON/SOT1202191 - Immediate$12.29ดูรายละเอียด
IC XLTR VL BIDIR 20-TSSOPNXS0108PW-Q100JIC XLTR VL BIDIR 20-TSSOP3158 - Immediate$32.01ดูรายละเอียด
IC XLTR VL BIDIR 8-WLCSPNXS0102UNZIC XLTR VL BIDIR 8-WLCSP0 - Immediate$17.13ดูรายละเอียด
IC XLTR VL BIDIR 8-VSSOPNXS0102DC-Q100HIC XLTR VL BIDIR 8-VSSOP0 - Immediate$17.78ดูรายละเอียด
Published: 2020-05-18