NXF650 Transformer Driver

Nexperia low noise transformer drivers offer isolated power supplies

Image of Nexperia NXF650 Transformer Driver Nexperia galvanic isolation solutions ensure safety, efficiency, and reliability in modern electronic systems. The NXF650x(A/B) transformer driver portfolio delivers low noise and low EMI for isolated power supplies in small form factors. These specialized push-pull transformer drivers are AEC-Q100 qualified and suitable for both automotive and industrial applications. They are highlighted by their high output drive, fail-safe inputs, and device-level protection features that ensure robust power system delivery.

The NXF650x(A/B) is designed to provide isolated power from a single power source. They can drive low-profile, center-tapped transformers from a 2.25 VDC to a 5 VDC power supply. They can deliver up to 6 W of power at up to 90% efficiency in a small SOT-23 package. They also provide isolated power to digital isolators and isolated interfaces, gate drivers, and sensing systems.

Technical Features
  • Push-pull driver for transformers
  • Wide input voltage range: 2.25 V to 5.5 V
  • High output drive: 1.2 A at 5 V supply
  • Low RON 0.2 Ω max at 5 V supply
  • Robust break-before-make (BBM)
  • Fail-safe inputs prevent back-powering of local supply
  • Spread-spectrum clocking for ultra-low radiated emissions
  • Soft-start: 5 ms
  • Overcurrent protection with hiccup mode
  • Support thermal shutdown
  • Wide temperature range: -55°C to +125°C
  • AEC-Q100 qualified
Benefits
  • Pin-to-pin drop-in upgrade: No redesign is required for systems and transformers
  • Low RON and high output drive results in high efficiency
  • Ultra-low radiated emissions: Meets CISPR25 class 5 and CISPR32 class B
  • Fail-safe inputs allow any order power-up and simplify system design
  • Ability to use external clock to synchronize multiple transformer drivers for high current applications
Applications
  • Isolated interface power supplies
  • Industrial automation
  • Medical equipment
  • Solar systems
  • Charging stations
  • Traction inverters
  • BMS
  • OBC
  • Body electronics
Typical Application Diagram

Image of Nexperia NXF650 Transformer Driver Application Diagram

NXF650 Transformer Driver

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
1.2 A TRANSFORMER DRIVER FOR ISONXF6501DC-Q100Z1.2 A TRANSFORMER DRIVER FOR ISO0 - Immediate$45.91ดูรายละเอียด
LOW-NOISE 1.2 A TRANSFORMER DRIVNXF6505ADA-Q100ZLOW-NOISE 1.2 A TRANSFORMER DRIV2988 - Immediate$56.90ดูรายละเอียด
LOW-NOISE 1.2 A TRANSFORMER DRIVNXF6505BDA-Q100ZLOW-NOISE 1.2 A TRANSFORMER DRIV3638 - Immediate$56.90ดูรายละเอียด
Published: 2024-10-28