CT-9/CT-94 Series Cermet Trimmer Potentiometers

Nidec Components' CT-9 and CT-94 series 18-turn trimmer through-hole potentiometers feature sealed construction

Image of Nidec Components' CT-9/CT-94 Series Cermet Trimmer PotentiometersNidec Components' CT-9 and CT-94 18-turn sealed trimmer potentiometers have through-hole PC terminals. Top or side adjustment models are available. The CT-9 series is 9.6 mm x 5.5 mm x 9.6 mm, and the CT-94 series is 9.6 mm x 4.8 mm x 9.6 mm. Applications include communications systems, automation control systems, energy meters, industrial controls, and medical devices.

Features
  • 18-turn fine adjustment
  • RoHS compliant
  • Sealed construction
Specifications
  • Resistance range: 10 Ω to 2 МΩ
  • Resistance tolerance: ±10%
  • Contact resistance: 1% or 3 Ω, whichever is greater
  • Operating temperature range: -55°C to +125°C
  • Dielectric strength: 900 VAC, 60 seconds
  • Temperature coefficient: ±250 ppm/°C (10 Ω and 20 Ω)
  • ±100 ppm/°C (50 Ω through 2 МΩ)

CT-9 Series Cermet Trimmer Potentiometers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TRIMMER 10 OHM 0.5W PC PIN SIDECT-9EP100TRIMMER 10 OHM 0.5W PC PIN SIDE0 - Immediate$55.25ดูรายละเอียด
TRIMMER 100 OHM 0.5W PC PIN SIDECT-9EP101TRIMMER 100 OHM 0.5W PC PIN SIDE0 - Immediate$55.25ดูรายละเอียด
TRIMMER 1K OHM 0.5W PC PIN SIDECT-9EP102TRIMMER 1K OHM 0.5W PC PIN SIDE2242 - Immediate$77.59ดูรายละเอียด
TRIMMER 10K OHM 0.5W PC PIN SIDECT-9EP103TRIMMER 10K OHM 0.5W PC PIN SIDE423 - Immediate$77.59ดูรายละเอียด
TRIMMER 100KOHM 0.5W PC PIN SIDECT-9EP104TRIMMER 100KOHM 0.5W PC PIN SIDE0 - Immediate$55.25ดูรายละเอียด
TRIMMER 1M OHM 0.5W PC PIN SIDECT-9EP105TRIMMER 1M OHM 0.5W PC PIN SIDE0 - Immediate$55.25ดูรายละเอียด
TRIMMER 20 OHM 0.5W PC PIN SIDECT-9EP200TRIMMER 20 OHM 0.5W PC PIN SIDE0 - Immediate$55.25ดูรายละเอียด
TRIMMER 200 OHM 0.5W PC PIN SIDECT-9EP201TRIMMER 200 OHM 0.5W PC PIN SIDE0 - Immediate$55.25ดูรายละเอียด
TRIMMER 2K OHM 0.5W PC PIN SIDECT-9EP202TRIMMER 2K OHM 0.5W PC PIN SIDE640 - Immediate$77.59ดูรายละเอียด
TRIMMER 20K OHM 0.5W PC PIN SIDECT-9EP203TRIMMER 20K OHM 0.5W PC PIN SIDE0 - Immediate$55.25ดูรายละเอียด

CT-94 Series Cermet Trimmer Potentiometers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TRIMMER 10 OHM 0.5W PC PIN SIDECT-94EP100TRIMMER 10 OHM 0.5W PC PIN SIDE0 - Immediate$43.47ดูรายละเอียด
TRIMMER 100 OHM 0.5W PC PIN SIDECT-94EP101TRIMMER 100 OHM 0.5W PC PIN SIDE0 - Immediate$43.47ดูรายละเอียด
TRIMMER 1K OHM 0.5W PC PIN SIDECT-94EP102TRIMMER 1K OHM 0.5W PC PIN SIDE0 - Immediate$61.10ดูรายละเอียด
TRIMMER 10K OHM 0.5W PC PIN SIDECT-94EP103TRIMMER 10K OHM 0.5W PC PIN SIDE448 - Immediate$61.10ดูรายละเอียด
TRIMMER 100KOHM 0.5W PC PIN SIDECT-94EP104TRIMMER 100KOHM 0.5W PC PIN SIDE976 - Immediate$61.10ดูรายละเอียด
TRIMMER 1M OHM 0.5W PC PIN SIDECT-94EP105TRIMMER 1M OHM 0.5W PC PIN SIDE0 - Immediate$43.47ดูรายละเอียด
TRIMMER 20 OHM 0.5W PC PIN SIDECT-94EP200TRIMMER 20 OHM 0.5W PC PIN SIDE0 - Immediate$43.47ดูรายละเอียด
TRIMMER 2K OHM 0.5W PC PIN SIDECT-94EP202TRIMMER 2K OHM 0.5W PC PIN SIDE0 - Immediate$43.47ดูรายละเอียด
TRIMMER 20K OHM 0.5W PC PIN SIDECT-94EP203TRIMMER 20K OHM 0.5W PC PIN SIDE1380 - Immediate$61.10ดูรายละเอียด
TRIMMER 200KOHM 0.5W PC PIN SIDECT-94EP204TRIMMER 200KOHM 0.5W PC PIN SIDE0 - Immediate$43.47ดูรายละเอียด
Published: 2021-04-22