FT-63 Series Cermet Trimmer Potentiometers

Nidec Components’ single-turn through-hole PC-mount trimmer potentiometers are available in top- and side-actuated versions

Image of Nidec Components' FT-63 Series Cermet Trimmer PotentiometersNidec Components’ FT-63 series process sealed single-turn trimmers have straight through-hole PC terminals. They are available in top- or side-actuated versions. The top-actuated version is 7 mm x 7 mm x 5.8 mm and the side-actuated version is 8.2 mm x 8.2 mm x 7 mm.

Applications include pipe locators, metal detectors, instrumentation panels, strain meters, wireless communication modules, power supplies, industrial controls, and factory automation equipment.

Features
  • RoHS compliant
  • O-ring sealed (washable)
  • Suitable for automatic insertion and automatic adjustment
Specifications
  • Resistance range: 10 Ω to 2М Ω
  • Resistance tolerance: ±10%
  • Contact resistance: 2% or 2 Ω, whichever is greater
  • Operating temperature range: -55°C to +125°C
  • Dielectric strength: 900 VAC, 60 seconds
  • Temperature coefficient:
    • ±150 ppm/°C (10 ohm and 20 ohm)
    • ±100 ppm/°C (50 ohm thru 2M ohm)
Applications
  • Pipe locators
  • Metal detectors
  • Instrumentation panels
  • Strain meters
  • Wireless communication modules
  • Power supplies
  • Industrial controls
  • Factory automation equipment

FT-63 Series Cermet Trimmer Potentiometers

รูปภาพManufacturer Part NumberคำอธิบายประเภทการปรับAvailable Quantityราคาดูรายละเอียด
TRIMMER 100 OHM 0.5W PC PIN SIDEFT-63EH101TRIMMER 100 OHM 0.5W PC PIN SIDEการปรับด้านข้าง195 - Immediate$31.04ดูรายละเอียด
TRIMMER 1K OHM 0.5W PC PIN SIDEFT-63EH102TRIMMER 1K OHM 0.5W PC PIN SIDEการปรับด้านข้าง9 - Immediate$31.04ดูรายละเอียด
TRIMMER 10K OHM 0.5W PC PIN SIDEFT-63EH103TRIMMER 10K OHM 0.5W PC PIN SIDEการปรับด้านข้าง31 - Immediate$31.04ดูรายละเอียด
TRIMMER 100 OHM 0.5W PC PIN TOPFT-63EP101TRIMMER 100 OHM 0.5W PC PIN TOPการปรับด้านบน100 - Immediate$31.04ดูรายละเอียด
TRIMMER 1M OHM 0.5W PC PIN TOPFT-63EP105TRIMMER 1M OHM 0.5W PC PIN TOPการปรับด้านบน30 - Immediate$31.04ดูรายละเอียด
TRIMMER 200 OHM 0.5W PC PIN TOPFT-63EP201TRIMMER 200 OHM 0.5W PC PIN TOPการปรับด้านบน74 - Immediate$31.04ดูรายละเอียด
Published: 2023-07-25