A-Series Process-Sealed Subminiature Toggles

NKK Switches’ toggles save space with their subminiature size and their completely sealed body construction which locks out contaminates

Image of NKK Switches' A-Series Process-Sealed Subminiature TogglesNKK Switches’ A-series subminiature toggle switches are specially designed for logic-level applications with a 0.4 VA logic level. Their subminiature size also saves space on PC boards. They are great for use with compact applications when space is tight.

The A-series also features a totally sealed body construction that prevents contact contamination. The molded-in, epoxy-sealed, or ultrasonically welded terminals lock out flux, solvents, and other contaminants. It also saves time and money with automated soldering and cleaning. These subminiature toggles also feature an award-winning sliding twin contact mechanism which offers benefits that are unavailable with conventional mechanisms. This includes a smoother, positive detent actuation, increased contact stability, and unparalleled logic-level reliability. Matching indications are also available.

Features
  • Subminiature size saves space on PC boards
  • Designed for logic-level applications (0.4 VA logic level)
  • Totally sealed body construction
  • Automated soldering and cleaning
  • 0.100” x 0.100” standard PC board spacing
  • Molded-in, epoxy-sealed, or ultrasonically welded terminals lock out contaminants
  • Several bat and flattened lever options
  • Multiple PC terminal choices: straight with and without bracket, right-angle, or vertical with bracket
  • Toggle option in antistatic material available for dissipating electrostatic discharges
  • Matching indicators available
Applications
  • Automotive
  • Audio and broadcasting
  • Medical

A-Series Process-Sealed Subminiature Toggles

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งวงจรฟังก์ชั่นสวิตช์Available Quantityราคาดูรายละเอียด
SWITCH TOGGLE SPST 0.4VA 28VA11JPSWITCH TOGGLE SPST 0.4VA 28VทรูโฮลSPSTเปิด-ปิด1717 - Immediate$209.18ดูรายละเอียด
SWITCH TOGGLE SPST 0.4VA 28VA11APSWITCH TOGGLE SPST 0.4VA 28VทรูโฮลSPSTเปิด-ปิด270 - Immediate
721 - Factory Stock
$209.18ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA12APSWITCH TOGGLE SPDT 0.4VA 28VทรูโฮลSPDTOn-On557 - Immediate
6432 - Factory Stock
$214.67ดูรายละเอียด
SWITCH TOGGLE SPST 0.4VA 28VA11ABSWITCH TOGGLE SPST 0.4VA 28VทรูโฮลSPSTเปิด-ปิด236 - Immediate
721 - Factory Stock
$215.96ดูรายละเอียด
SWITCH TOGGLE SPST 0.4VA 28VA11HPSWITCH TOGGLE SPST 0.4VA 28VทรูโฮลSPSTเปิด-ปิด122 - Immediate
981 - Factory Stock
$235.04ดูรายละเอียด
SWITCH TOGGLE SPST 0.4VA 28VA11AHSWITCH TOGGLE SPST 0.4VA 28Vทรูโฮล, มุมฉากSPSTเปิด-ปิด280 - Immediate
721 - Factory Stock
$222.75ดูรายละเอียด
SWITCH TOGGLE SPST 0.4VA 28VA11JVSWITCH TOGGLE SPST 0.4VA 28Vทรูโฮล, มุมฉาก, แนวตั้งSPSTเปิด-ปิด255 - Immediate$225.66ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA12AHSWITCH TOGGLE SPDT 0.4VA 28Vทรูโฮล, มุมฉากSPDTOn-On709 - Immediate
6432 - Factory Stock
$228.25ดูรายละเอียด
SWITCH TOGGLE SPST 0.4VA 28VA11HBSWITCH TOGGLE SPST 0.4VA 28VทรูโฮลSPSTเปิด-ปิด0 - Immediate
981 - Factory Stock
$241.83ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA12JPSWITCH TOGGLE SPDT 0.4VA 28VทรูโฮลSPDTOn-On30 - Immediate
54 - Factory Stock
$214.67ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA12JVSWITCH TOGGLE SPDT 0.4VA 28Vทรูโฮล, มุมฉาก, แนวตั้งSPDTOn-On18 - Immediate
54 - Factory Stock
$231.16ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA12HBSWITCH TOGGLE SPDT 0.4VA 28VทรูโฮลSPDTOn-On468 - Immediate
144 - Factory Stock
$239.24ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA18JHSWITCH TOGGLE SPDT 0.4VA 28Vทรูโฮล, มุมฉากSPDTMom-Off-Mom117 - Immediate
18045 - Factory Stock
$260.90ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA19APSWITCH TOGGLE SPDT 0.4VA 28VทรูโฮลSPDTOn-Off-Mom238 - Immediate
166 - Factory Stock
$247.32ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA13JHSWITCH TOGGLE SPDT 0.4VA 28Vทรูโฮล, มุมฉากSPDTOn-Off-On8 - Immediate
113 - Factory Stock
$240.54ดูรายละเอียด
SWITCH TOGGLE DPDT 0.4VA 28VA22JV-JASWITCH TOGGLE DPDT 0.4VA 28Vทรูโฮล, มุมฉาก, แนวตั้งDPDTOn-On1842 - Immediate
343 - Factory Stock
$310.69ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA18KP-AFSWITCH TOGGLE SPDT 0.4VA 28VทรูโฮลSPDTMom-Off-Mom135 - Immediate
4 - Factory Stock
$295.82ดูรายละเอียด
SWITCH TOGGLE SP3T 0.4VA 28VA24JBSWITCH TOGGLE SP3T 0.4VA 28VทรูโฮลSP3TOn-On-On74 - Immediate
194 - Factory Stock
$364.04ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA13JPSWITCH TOGGLE SPDT 0.4VA 28VทรูโฮลSPDTOn-Off-On71 - Immediate
38 - Factory Stock
$202.06ดูรายละเอียด
SWITCH TOGGLE SPDT 0.4VA 28VA12ABSWITCH TOGGLE SPDT 0.4VA 28VทรูโฮลSPDTOn-On6 - Immediate
6432 - Factory Stock
$221.46ดูรายละเอียด
Published: 2023-07-26