CWS Series Molded Rocker Switches

NKK Switches and DigiKey introduce low-cost, miniature, snap-in mounted rockers

NKK Switches' CWS Series Molded Rocker SwitchesNKK Switches' CWS Series of miniature, snap-in mounted rockers are offered in both SPST and DPST. These switches are ideally suited for commercial, medical, transportation, energy and test equipment.

The CWS series ensures high quality and reliability through stable stationary contact construction, polycarbonate housing and a polyamide actuator. Mechanical life is rated at 30,000 operations minimum and electrical life at 10,000 operations minimum with a resistive load as well as 6,000 operations minimum with an inductive load.

In addition to the low purchase cost of these switches, the front panel snap-in mounting feature ensures labor saving installation, making the CWS series an even more economically sound choice for design engineers.

Features

  • Full face, neon illumination in choice of red, amber or green
  • CWSB - Neon lamp suited to 125 VAC applications
  • 9 A electrical capacity in compact body
  • Built-in resistor for direct connection to 100 VAC power source
  • Front panel, snap-in mounting assures labor-saving installation
  • Single-break, snap-acting contact mechanism gives smooth actuation and audible feedback
  • Quick-make, quick-break characteristic limits arcing and prolongs electrical life
  • Stable stationary contact construction for high reliability
  • Offset terminal alignment gives outstanding insulation resistance and dielectric strength
  • Solder lug/.187" quick connect terminals can be used with connectors
  • CWSC - Bright LED illumination in Red, Amber, or Green

CWS Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
SWITCH ROCKER SPST 6A 250VCWSA11AANSSWITCH ROCKER SPST 6A 250V8 - Immediate$106.37ดูรายละเอียด
SWITCH ROCKER SPST 6A 250VCWSA11AAN1SSWITCH ROCKER SPST 6A 250V300 - Immediate
2021 - Factory Stock
$117.36ดูรายละเอียด
SWITCH ROCKER SPST 6A 250VCWSB11AA2FSWITCH ROCKER SPST 6A 250V682 - Immediate
803 - Factory Stock
$131.91ดูรายละเอียด
SWITCH ROCKER DPST 6A 250VCWSB21AA1FSWITCH ROCKER DPST 6A 250V309 - Immediate$186.87ดูรายละเอียด
SWITCH ROCKER DPST 6A 250VCWSB21AA2FSWITCH ROCKER DPST 6A 250V1490 - Immediate$186.87ดูรายละเอียด
SWITCH ROCKER SPST 6A 250VCWSB11AA1FSWITCH ROCKER SPST 6A 250V865 - Immediate
1113 - Factory Stock
$131.91ดูรายละเอียด
SWITCH ROCKER DPST 9A 125VCWSB21CACFSWITCH ROCKER DPST 9A 125V149 - Immediate
7 - Factory Stock
$193.98ดูรายละเอียด
SWITCH ROCKER DPST 9A 125VCWSB21DADFSWITCH ROCKER DPST 9A 125V34 - Immediate
2 - Factory Stock
$193.98ดูรายละเอียด
SWITCH ROCKER DPST 9A 125VCWSB21FAFFSWITCH ROCKER DPST 9A 125V613 - Immediate
258 - Factory Stock
$193.98ดูรายละเอียด
Published: 2009-12-04