FD01/FD02 Rotary Switches

NKK Switches' compact, low-profile rotary switches have through-hole or surface-mount terminals

Image of NKK Switches' FD01/FD02 Rotary SwitchesNKK's FD01 and FD02 series of switches combine compact design with high performance and reliability. Series FD01is perfect for high-density mounting in space-constrained environments. The switches have dimensions of 7.2 mm or 7.7 mm square and a height from 3.1 mm to 3.3 mm. This series also has through-hole terminals, with inch terminal grid spacing, making it versatile and easy to integrate into various applications. Series FD01’s internal structure has metal springs that enable smooth, crisp operation. These rotaries also boast advanced contact reliability with their gold-plated contacts, offering superior conductivity and resistance to corrosion.

Series FD02, while sharing the compact dimensions of series FD01, has the same low profile of 3.1 mm to 3.3 mm. This series is designed with surface-mount terminals that provide exceptional mechanical stability during the soldering process. This feature, combined with the ease of solder joint inspection, makes the series FD02 a reliable choice. They are encased in a heat-resistant resin, which maintains switch reliability through various types of soldering processes. Like series FD01, series FD02 also benefits from the incorporation of metal springs in its internal construction, ensuring that each activation is smooth and reliable.

Both the FD01 and FD02 are designed not only to meet the current demands of various industries but also to anticipate future needs. Whether it's for factory automation, robotics, or audio and communication equipment the FD01 and FD02 series offer a blend of compactness, durability, and high performance.

Features

  • Compact dimensions of 7.2 mm (0.283”) or 7.7 mm (0.303”) square, with a height of 3.1 mm to 3.3 mm (0.122” to 0.130”), accommodates high-density mounting
  • Internal construction incorporating metal springs promotes smooth, crisp operation
  • Reaction force is evenly distributed by movable contact components, ensuring consistent connection. Advanced contact reliability is achieved through gold-plated contacts
  • Heat-resistant resin used for series FD02 body maintains switch reliability through vapor phase and infrared convection reflow soldering
  • Series FD01 features through-hold terminals with inch terminal grid spacing
  • Surface-mount (gull-wing) terminals on series FD02 provide mechanical stability during soldering and simplified solder joint inspection
  • Packaging in tape-reel for series FD02 meets EIA-481-D standard
  • Remarkably precise coplanarity: all considered surfaces lying between two parallel planes are a maximum distance apart of 0.0039” (0.1 mm)
Applications
  • Factory automation
  • Handheld automation devices
  • Measuring devices
  • Robotics
  • Communication devices
  • Audio equipment

FD01 Rotary Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH ROTARY DIP HEX 100MA 5VFD01FR16P-SSWITCH ROTARY DIP HEX 100MA 5V0 - Immediate$124.26ดูรายละเอียด
SW ROTARY DIP HEX COMP 100MA 5VFD01FC16H-SSW ROTARY DIP HEX COMP 100MA 5V0 - Immediate
1200 - Factory Stock
$151.43ดูรายละเอียด
SW ROTARY DIP HEX COMP 100MA 5VFD01KR16P-SSW ROTARY DIP HEX COMP 100MA 5V0 - Immediate
180 - Factory Stock
$131.91ดูรายละเอียด
SW ROTARY DIP BCD COMP 100MA 5VFD01FC10P-SSW ROTARY DIP BCD COMP 100MA 5V0 - Immediate
180 - Factory Stock
$124.26ดูรายละเอียด
SW ROTARY DIP BCD COMP 100MA 5VFD01KR10P-SSW ROTARY DIP BCD COMP 100MA 5V0 - Immediate
180 - Factory Stock
$131.91ดูรายละเอียด
SWITCH ROTARY DIP BCD 100MA 5VFD01FR10H-SSWITCH ROTARY DIP BCD 100MA 5V0 - Immediate
6000 - Factory Stock
$151.43ดูรายละเอียด
SW ROTARY DIP BCD COMP 100MA 5VFD01FC10H-SSW ROTARY DIP BCD COMP 100MA 5V0 - Immediate
180 - Factory Stock
$151.43ดูรายละเอียด
SW ROTARY DIP HEX COMP 100MA 5VFD01FC16P-SSW ROTARY DIP HEX COMP 100MA 5V0 - Immediate
180 - Factory Stock
$124.26ดูรายละเอียด
SWITCH ROTARY DIP HEX 100MA 5VFD01FR16H-SSWITCH ROTARY DIP HEX 100MA 5V0 - Immediate
240 - Factory Stock
$151.43ดูรายละเอียด
SWITCH ROTARY DIP BCD 100MA 5VFD01FR10P-SSWITCH ROTARY DIP BCD 100MA 5V0 - Immediate
120 - Factory Stock
$124.26ดูรายละเอียด

FD02 Rotary Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SW ROTARY DIP HEX COMP 100MA 5VFD02KR16P-SSW ROTARY DIP HEX COMP 100MA 5V0 - Immediate
180 - Factory Stock
$144.94ดูรายละเอียด
SWITCH ROTARY DIP HEX 100MA 5VFD02FR16H-SSWITCH ROTARY DIP HEX 100MA 5V0 - Immediate$169.35ดูรายละเอียด
SW ROTARY DIP HEX COMP 100MA 5VFD02FC16H-SSW ROTARY DIP HEX COMP 100MA 5V0 - Immediate
180 - Factory Stock
$169.35ดูรายละเอียด
SWITCH ROTARY DIP BCD 100MA 5VFD02FR10H-SSWITCH ROTARY DIP BCD 100MA 5V0 - Immediate
180 - Factory Stock
$169.35ดูรายละเอียด
SW ROTARY DIP BCD COMP 100MA 5VFD02KR10P-SSW ROTARY DIP BCD COMP 100MA 5V0 - Immediate
180 - Factory Stock
$144.94ดูรายละเอียด
SW ROTARY DIP HEX COMP 100MA 5VFD02FC16P-SSW ROTARY DIP HEX COMP 100MA 5V0 - Immediate
180 - Factory Stock
$138.44ดูรายละเอียด
SW ROTARY DIP BCD COMP 100MA 5VFD02FC10H-SSW ROTARY DIP BCD COMP 100MA 5V0 - Immediate
180 - Factory Stock
$169.35ดูรายละเอียด
SW ROTARY DIP BCD COMP 100MA 5VFD02FC10P-SSW ROTARY DIP BCD COMP 100MA 5V0 - Immediate
180 - Factory Stock
$138.44ดูรายละเอียด
SWITCH ROTARY DIP HEX 100MA 5VFD02FR16P-SSWITCH ROTARY DIP HEX 100MA 5V0 - Immediate
180 - Factory Stock
$138.44ดูรายละเอียด
SWITCH ROTARY DIP BCD 100MA 5VFD02FR10P-SSWITCH ROTARY DIP BCD 100MA 5V0 - Immediate
480 - Factory Stock
$138.44ดูรายละเอียด
SWITCH ROTARY DIP BCD 100MA 5VFD02FR10H-RSWITCH ROTARY DIP BCD 100MA 5V0 - Immediate
2000 - Factory Stock
$238.27ดูรายละเอียด
SWITCH ROTARY DIP HEX 100MA 5VFD02FR16P-RSWITCH ROTARY DIP HEX 100MA 5V0 - Immediate
4000 - Factory Stock
$200.12ดูรายละเอียด
SW ROTARY DIP BCD COMP 100MA 5VFD02FC10H-RSW ROTARY DIP BCD COMP 100MA 5V0 - Immediate
2000 - Factory Stock
$238.27ดูรายละเอียด
SW ROTARY DIP HEX COMP 100MA 5VFD02KR16P-RSW ROTARY DIP HEX COMP 100MA 5V0 - Immediate
2000 - Factory Stock
$209.18ดูรายละเอียด
SW ROTARY DIP HEX COMP 100MA 5VFD02FC16P-RSW ROTARY DIP HEX COMP 100MA 5V0 - Immediate
3000 - Factory Stock
$200.12ดูรายละเอียด
SWITCH ROTARY DIP BCD 100MA 5VFD02FR10P-RSWITCH ROTARY DIP BCD 100MA 5V0 - Immediate
2000 - Factory Stock
$200.12ดูรายละเอียด
SWITCH DIPFD02KR10P-RSWITCH DIP0 - Immediate
2000 - Factory Stock
$209.18ดูรายละเอียด
SWITCH ROTARY DIP HEX 100MA 5VFD02FR16H-RSWITCH ROTARY DIP HEX 100MA 5V0 - Immediate$238.27ดูรายละเอียด
SWITCH DIPFD02KC16P-RSWITCH DIP0 - ImmediateSee Page for Pricingดูรายละเอียด
SW ROTARY DIP BCD COMP 100MA 5VFD02FC10P-RSW ROTARY DIP BCD COMP 100MA 5V0 - Immediate
10000 - Factory Stock
$200.12ดูรายละเอียด
Published: 2024-01-31