FF01 Series Emergency Stop Switches

NKK Switches' low profile pull and twist E-Stop with Ø 16 mm bodies

Image of NKK Switches' FF01 Series Emergency Stop Switches NKK Switches' offers a series of emergency stop (E-Stop) switches with one of the industry's shortest behind-panel depth in its class of 13.6 mm with both pull or twist reset options. Featuring an innovative sliding latch OFF state mechanism resistant to chatter vibration and shocks, NKK's E-Stop switch is ideal for applications requiring a dependable, failsafe control response. It is available in cap sizes of Ø 25 mm and Ø 30 mm with protective guards and nameplates available as accessories.

FF01 Series E-Stop Switches with Wire Leads

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SW E-STOP TWIST RESET 500MA 24VFF0116BBCAEA01-WLSW E-STOP TWIST RESET 500MA 24V8 - Immediate
673 - Factory Stock
$2,052.31ดูรายละเอียด
SW E-STOP TWIST RESET 500MA 24VFF0126BBCEEA01-WLSW E-STOP TWIST RESET 500MA 24V1 - Immediate
121 - Factory Stock
$2,381.43ดูรายละเอียด

FF01 Series E-Stop Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SW E-STOP TWIST RESET 500MA 24VFF0116BACAEA01SW E-STOP TWIST RESET 500MA 24V129 - Immediate
499 - Factory Stock
$1,873.85ดูรายละเอียด
SW E-STOP TWIST RESET 500MA 24VFF0116BACEEA01SW E-STOP TWIST RESET 500MA 24V11 - Immediate
235 - Factory Stock
$1,873.85ดูรายละเอียด
SW E-STOP TWIST RESET 500MA 24VFF0116BBCAEA01SW E-STOP TWIST RESET 500MA 24V201 - Immediate
673 - Factory Stock
$1,873.85ดูรายละเอียด
SW E-STOP TWIST RESET 500MA 24VFF0116BBCEEA01SW E-STOP TWIST RESET 500MA 24V14 - Immediate
185 - Factory Stock
$1,873.85ดูรายละเอียด
SW E-STOP TWIST RESET 500MA 24VFF0126BACAEA01SW E-STOP TWIST RESET 500MA 24V259 - Immediate
664 - Factory Stock
$2,150.91ดูรายละเอียด
SW E-STOP TWIST RESET 500MA 24VFF0126BACEEA01SW E-STOP TWIST RESET 500MA 24V85 - Immediate
1198 - Factory Stock
$2,150.91ดูรายละเอียด
SW E-STOP TWIST RESET 500MA 24VFF0126BBCAEA01SW E-STOP TWIST RESET 500MA 24V96 - Immediate$2,150.91ดูรายละเอียด
SW E-STOP TWIST RESET 500MA 24VFF0126BBCEEA01SW E-STOP TWIST RESET 500MA 24V2 - Immediate
121 - Factory Stock
$2,150.91ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SOCKET WRENCHAT119SOCKET WRENCH8 - Immediate
151 - Factory Stock
$983.48ดูรายละเอียด
PROTECTIVE GUARDAT220PROTECTIVE GUARD50 - Immediate
118 - Factory Stock
$744.24ดูรายละเอียด
NAMEPLATE (NO LEGEND)AT221NAMEPLATE (NO LEGEND)124 - Immediate
40 - Factory Stock
$104.75ดูรายละเอียด
NAMEPLATE (EMERGENCY STOP)AT222NAMEPLATE (EMERGENCY STOP)459 - Immediate
909 - Factory Stock
$237.63ดูรายละเอียด
Published: 2020-05-28