Frameless SmartDisplay™ Development Kit

NKK Switches offers software control settings and user programmability for frameless OLED SmartDisplays™

Image of NKK Switches' Frameless Smart Switch Development KitNKK Switches’ IS-DEV KIT-9 controls two OLED SmartDisplays™ allowing for easy development and testing for designers. It is user programmable for images, attributes, and set-ups. Additionally, it offers a software control setting for 16 levels of brightness to extend the life of the OLED. Real-time control by the host allows the user to send commands directly to the controller to display any of 65, 535 images or characters to either of the two switches, check various statuses of the controller, report switch activities to the host, and report the address of any new image displayed to the host. Stand-alone operation lets the user set up the controller to function based on switches presses or on timer expiration. The IS-DEV KIT-9 is powered by a 9 V battery or AC power supply.

Features


  • IS-DEV KIT-9 controls two OLED (96 x 64) SmartDisplays (ISF15ACP4)
  • Pushbutton functionality on each OLED SmartDisplay
    • RGB color OLED display with a resolution of 96 x 64 pixels
  • Power from 9 V battery or AC power supply (9 V battery not included)
  • On board microSD Flash that can hold up to 65,536 images
  • Adjustable audio feedback when a OLED switch is pressed
  • Software control setting for 16 levels of brightness designed to extend the life of the OLED
  • User programmable for images, attributes and set-ups
  • Real-time control by host:
    • Commands to direct the controller to display any of 65,535 images to either of the two switches
    • Commands to send characters so controller can create images for either of the two switches
    • Commands to check various statuses of the controller
    • Report switch activities to host
    • Report the address of any new image displayed to host
  • Stand-alone operation:
    • Set up the controller to function based on switch presses
    • Set up the controller to function based on timer expiration
    • Report switch activities to host
    • Report the address of any new image displayed to host

Frameless SmartDisplay™ Development Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR SMARTDISPLAYIS-DEV KIT-9EVAL BOARD FOR SMARTDISPLAY0 - ImmediateSee Page for Pricingดูรายละเอียด

Frameless OLED Pushbutton SmartDisplay™

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
SW PROG DISPLAY SPST-NO 0.1A 12VISF15ACP4SW PROG DISPLAY SPST-NO 0.1A 12V372 - Immediate
860 - Factory Stock
$3,153.14ดูรายละเอียด
Published: 2015-08-31