LW Series Rocker Switches

NKK Switches offers its quality rocker switches for when reliability is important

Image of NKK Switches' LW Series Rocker SwitchesNKK’s LW series high-capacity rocker switches with screw mounting flanges are single pole, single-throw devices with double-break contacts. These switches come assembled with a neon lamp that contains a built-in resistor. The rocker is white with a red translucent window for spot illumination. These switches have two screws, flush-panel mounting frame, and solder lug terminals. These devices are rated 20 A at 110 VAC.

The LW series power-rated rocker switches use snap-in mounting allowing for easy installation of the switch into a panel. Numerous lighting options are available with colored filters or lamp covers. Dual incandescent or neon lamps operate independently of each other to create additional lighting effects. Switch contacts are rated to 10 A at 125 VAC making the device well-suited for various power switching applications. Custom legends are available as well. Each half of the LW series power-rated illuminated rocker switches’ face are distinctly illuminated due to partitioned rocker construction and dual lamps. The selection of colored rocker filters and lamp covers provide numerous lighting combinations. Stainless-steel retaining clips provide secure mounting over a wider range of panel thickness. Dual incandescent or neon lamps operate independently of each other. Front panel relamping. Stationary lamp sockets are independent of rocker actuation, protecting lamps from damage due to shock and vibration. Switch contacts are rated at 10 A at 125 VAC which makes these devices well-suited for various power switching applications.

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ROCKER RECTANGULAR CLEARAT420JCAP ROCKER RECTANGULAR CLEAR0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2016-08-01