ZE Series Multi-Touch Resistive Touch Screens

NKK's durable touch screens have a unique 4-wire cell system that enable light touch operation while utilizing the resistive film method

Image of NKK Switches' ZE Series Multi-Touch Resistive Touch ScreensNKK's ZE series melds innovation and functionality to create an exceptional user experience. These multi-touch resistive touch screens are engineered for excellence, embodying a unique 4-wire cell system that facilitates light touch operation akin to the responsiveness of smartphones. They maintain the robustness of the resistive film method, showcasing their versatility. With choices in input methods, including finger, gloved hand, or stylus, the ZE series stands as a paragon of adaptability, catering to a diverse range of applications and environments.

Available in three sizes, including 7", 10.1", and 15.6", the ZE series meets the intricate requirements of various applications. They exhibit remarkable resilience against the harsh elements of rugged environments and boast a high resistance to noise. Each touch panel surface is designed with a pattern of fine cells in vertical and horizontal directions. The integration of dedicated controllers ensures the detection of precise two-point pressing, enhancing the accuracy and responsiveness of the device. With glare-resistant ITO film reducing reflections from fluorescent lighting and sunlight, the ZE series encapsulates the essence of ergonomic and innovative design.

Features
  • The multi-touch resistive touch screen employs a unique 4-wire cell system and enables light touch operation similar to a smartphone while utilizing the resistive film method
  • Exceptional durability and endurance promote these screens as the ideal companions for integrating with devices intended for repetitive use
  • Robust performance amid coarse elements of a harsh, rugged environment, including high resistance to noise; simplifies typically complex manufacturing processes
  • The touch panel surface is a pattern of fine cells in vertical and horizontal directions
  • A dedicated controller detects input information touching each cell, facilitating precise two-point pressing
  • Choice of input methods: finger, gloved hand, or stylus
  • Glare-resistant ITO film reduces reflection from fluorescent lighting and sunlight
  • Expanded design capabilities in widescreen sizes of 7.0”, 10.1”, and 15.6"
Applications
  • Industrial automation
  • Communication systems
  • POS and cash registers
  • ATMs
  • Medical equipment
  • Gaming/entertainment
  • Broadcast
  • Food service

ZE Series Multi-Touch Resistive Touch Screens

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TOUCH SCREEN RESISTIVE 7.0"ZE253-234B-MTR070WTOUCH SCREEN RESISTIVE 7.0"3 - Immediate
164 - Factory Stock
$1,636.22ดูรายละเอียด
TOUCH SCREEN RESISTIVE 10.1"ZE254-234C-MTR101WTOUCH SCREEN RESISTIVE 10.1"2 - Immediate$2,356.21ดูรายละเอียด
TOUCH SCREEN RESISTIVE 15.6"ZE255-234D-MTR156WTOUCH SCREEN RESISTIVE 15.6"3 - Immediate
169 - Factory Stock
$3,892.21ดูรายละเอียด
MULTI-TOUCH CONTROLLER, FOR 10.1ZE256-234E-MTR2000MULTI-TOUCH CONTROLLER, FOR 10.14 - Immediate
47 - Factory Stock
$1,611.00ดูรายละเอียด
MULTI-TOUCH CONTROLLER, FOR 10.1ZE257-234F-MTR2010MULTI-TOUCH CONTROLLER, FOR 10.12 - Immediate
166 - Factory Stock
$1,483.62ดูรายละเอียด
MULTI-TOUCH CONTROLLER USB CABLEZE258-234G-10USBMULTI-TOUCH CONTROLLER USB CABLE3 - Immediate
27 - Factory Stock
$375.03ดูรายละเอียด
Published: 2023-11-13