QUIK-LOQ™, Metal-Shell, Push-Pull Circular Connectors

NorComp’s QUIK-LOQ, metal-shell, push-pull circular connectors offer a high-performance, compact solution engineered to withstand high vibration and shock in harsh environments

Image of NorComp's QUIK-LOQ Circular ConnectorsNorComp launches their QUIK-LOQ, push-pull connectors which deliver up to 30 A in a fully shielded, compact, high-performance solution that is ideal for harsh environments. These rugged, metal-shell connectors are used in applications such as instrumentation and medical markets, where high-mating cycles and quick connections are required.

The QUIK-LOQ connector series, which offers a wide range of pin counts, can be combined with NorComp’s value-added cable assembly solutions and is fully intermateable with existing push-pull industry solutions.

Features
  • Push-pull latch and release mechanism
  • Small, rugged precision design
  • Available in varying pin positions
  • Accepts 22 to 28 AWG wires (based on the number of positions)
  • Rated for 2 A to 30 A depending on number of positions
  • High mating cycles (greater than 5,000)
  • Machined contacts and housing
  • 360° shielding for full EMI / RFI
Applications
  • Test and measurement
  • Instrumentation
  • Industrial controls / sensors
  • Medical electronics
  • Scanners
  • Telecommunications

820B Series Circular Connectors

รูปภาพManufacturer Part Numberคำอธิบายขนาดของฝาครอบ - ใส่Available Quantityราคาดูรายละเอียด
CONN PLUG MALE 2P GOLD SLDR CUP820B002-173L501CONN PLUG MALE 2P GOLD SLDR CUP-180 - Immediate$1,080.15ดูรายละเอียด
CONN RCPT FMALE 2POS GOLD SOLDER820BR02-213R001CONN RCPT FMALE 2POS GOLD SOLDER-279 - Immediate$1,289.32ดูรายละเอียด
CONN RCPT FMALE 4POS GOLD SOLDER820BR04-213R001CONN RCPT FMALE 4POS GOLD SOLDER-192 - Immediate$1,439.65ดูรายละเอียด
CONN RCPT FMALE 2P GOLD SLDR CUP820B002-203RF01CONN RCPT FMALE 2P GOLD SLDR CUP-53 - Immediate$589.70ดูรายละเอียด
CONN RCPT FMALE 2P GOLD SLDR CUP820B002-203R001CONN RCPT FMALE 2P GOLD SLDR CUP-41 - Immediate$730.98ดูรายละเอียด

821B Series Circular Connectors

รูปภาพManufacturer Part Numberคำอธิบายขนาดของฝาครอบ - ใส่Available Quantityราคาดูรายละเอียด
CONN PLUG MALE 8P GOLD SLDR CUP821B008-173L601CONN PLUG MALE 8P GOLD SLDR CUP-322 - Immediate$1,411.53ดูรายละเอียด
CONN RCPT FMALE 8P GOLD SLDR CUP821B008-203RF01CONN RCPT FMALE 8P GOLD SLDR CUP-45 - Immediate$916.88ดูรายละเอียด
CONN RCPT FMALE 2P GOLD SLDR CUP821B002-203RF01CONN RCPT FMALE 2P GOLD SLDR CUP-0 - Immediate$760.40ดูรายละเอียด
CONN RCPT FMALE 3P GOLD SLDR CUP821B003-203RF01CONN RCPT FMALE 3P GOLD SLDR CUP-4 - Immediate$776.89ดูรายละเอียด
CONN RCPT FMALE 6P GOLD SLDR CUP821B006-273L601CONN RCPT FMALE 6P GOLD SLDR CUP-0 - Immediate$785.62ดูรายละเอียด

822B Series Circular Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT FMALE 6POS GOLD SOLDER822BR06-213R001CONN RCPT FMALE 6POS GOLD SOLDER31 - Immediate$1,625.23ดูรายละเอียด
CONN RCPT FMALE 12P SOLDER CUP822B012-203R001CONN RCPT FMALE 12P SOLDER CUP0 - Immediate$1,733.21ดูรายละเอียด
CONN RCPT FMALE 10P SOLDER CUP822B010-203RF01CONN RCPT FMALE 10P SOLDER CUP23 - Immediate$1,095.66ดูรายละเอียด
CONN RCPT FMALE 4POS GOLD SOLDER822BR04-213R001CONN RCPT FMALE 4POS GOLD SOLDER6 - Immediate$1,435.45ดูรายละเอียด
CONN RCPT FMALE 8POS GOLD SOLDER822BR08-213R001CONN RCPT FMALE 8POS GOLD SOLDER5 - Immediate$1,918.46ดูรายละเอียด

821K Series Circular Connectors

รูปภาพManufacturer Part Numberคำอธิบายขนาดของฝาครอบ - ใส่Available Quantityราคาดูรายละเอียด
CONN RCPT FMALE 2POS SOLDER CUP821K002-203R001CONN RCPT FMALE 2POS SOLDER CUP-0 - Immediate$924.07ดูรายละเอียด

Accessories

รูปภาพManufacturer Part Numberคำอธิบายขนาดของฝาครอบ - ใส่Available Quantityราคาดูรายละเอียด
CONN DUST COVER SILVER820B-DCCONN DUST COVER SILVER-0 - Immediate$333.97ดูรายละเอียด
CONN DUST COVER SILVER821B-DCCONN DUST COVER SILVER-0 - Immediate$370.83ดูรายละเอียด
CONN DUST COVER SILVER822B-DCCONN DUST COVER SILVER-0 - Immediate$408.65ดูรายละเอียด
Published: 2016-12-09