SHIELD01 H-Bridge Arduino Shield

NVE Corporation's 40 V/50 A Arduino shield is ideal for motor speed and direction controls, DC-to-AC inverters, and robotics

Image of NVE Corporation's SHIELD01 H-Bridge Arduino ShieldNVE Corporation's SHIELD01 H-bridge Arduino shield features four power MOSFETs, four ultrahigh CMTI isolated MOSFET drivers, and two ultraminiature isolated DC-to-DC converters.

The two low-side IL610CMTI-1E isolators level-shift the Arduino outputs to six volts to drive the low-side MOSFETs. The high-side isolators drive the high-side MOSFETs, as the MOSFET source voltages float with the load. The two ILDC13-15E DC-to-DC converters generate floating 6 volt supplies referenced to the MOSFET source pins to power the high-side isolator/gate drivers.

The isolators have extremely high common-mode transient immunity (CMTI), so they do not glitch even when MOSFET source-pin voltages change rapidly as the MOSFETs switch. The resistors in series with the isolator input coils set the input current to approximately 12 mA. The resistor values maximize CMTI.

Features
  • Fully Arduino compatible
  • Motor control up to 2 kW (2.5 hp)
  • Thermal vias and heat-sinking
  • Standard Arduino shield form factor
  • Simple three-wire Arduino interface (PWM, dir, and enable)
  • Easy connections with large screw terminals
  • Arduino example programs available for download
Specifications
  • Max. load: 2 kW (40 V/50 A)
  • Load supply line: 8 V to 40 V
  • Operating temperature range: -40°C to +85°C
  • Logic-to-load isolation: 2.5 kVRMS per UL 1577
  • Arduino supply: 7 V to 20 V via power connector or 5 V via USB; 500 mA
  • Dimensions: 2.1" x 2.7" (53.4 mm x 68.6 mm)
  • RDS(on): 1.2 mΩ typ. each MOSFET
Schematic
    Image of NVE Corporation's SHIELD01 schematic 
Applications
  • Motor speed and direction controls
  • Robotics
  • DC-to-AC inverters

SHIELD01 H-Bridge Arduino Shield

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
40V/50A H-BRIDGE ARDUINO SHIELDSHIELD0140V/50A H-BRIDGE ARDUINO SHIELD4 - Immediate$6,001.42ดูรายละเอียด
Published: 2023-11-01