LPC81xM MCUs
NXP's low-cost microcontrollers (MCUs) are based on Arm® Cortex®-M0+ cores
NXP's LPC81x MCU family provides an optimal entry point into the low-cost LPC800 series. This family balances a range of versatile timing, connectivity, and analog peripherals in a low-pin-count, easy-to-use package. This family provides three select peripherals to ease the transition into the 32-bit space. The switch matrix provides designers the flexibility to map pins accordingly to simplify component routing on a PCB. Another feature of this family is the use of the SCTimer which can be configured to generate a variety of timing or PWM waveforms without the intervention from the CPU. To simplify serial communication requirements, the pattern-match engine can be configured to generate interrupts from user-configurable Boolean operations on it is eight pins.
The LPC800 series shares critical pinouts through the range of subfamilies and packages, allowing customers to easily swap or scale packages and subfamilies as their needs change. The LPC83x family builds on the functionality of the LPC81x by increasing its Flash size and adding a 12-bit ADC with sample rates of up to 1.2 Msps.
This device is fully supported by NXP’s MCUXpresso Software and Tools, a comprehensive and cohesive set of free software development tools for Kinetis, LPC, and i.MX RT microcontrollers. MCUXpresso SDK also includes project files for Keil MDK and IAR EWARM.
- Sensor gateways
- Communications interface for wireless protocols such as NFC, BTLE, Zigbee, or WiFi
- Human-machine interface (HMI) tasks such as touch, gesture, or swipe
- Battery-powered devices
- Space-constrained designs
- Simple protocol bridging
- Replacement of 8/16-bit applications
- Supported by MCUXpresso SDK, IDE, and configuration tools
- Heating, ventilation, and air conditioning (HVAC)
- Three-phase AC induction motors
- Brushless DC motor (BLDC) control
- Heat metering
- Motion control and robotics
- Permanent magnet synchronous motors (PMSMs)
- Smart power sockets and light switches
- Hearables
- Wristbands
- Automatic vehicle identification
- Transport ticketing
- Home security and surveillance
- Major home appliances
- Robotic appliances
- Small and medium appliances
- Air conditioning (AC)
LPC81xM MCUs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | LPC834M101FHI33Y | IC MCU 32BIT 32KB FLASH 32HVQFN | 5267 - Immediate | $70.80 | ดูรายละเอียด |
![]() | ![]() | LPC832M101FDH20FP | IC MCU 32BIT 16KB FLASH 20TSSOP | 389 - Immediate | $64.66 | ดูรายละเอียด |
![]() | ![]() | LPC812M101JTB16X | IC MCU 32BIT 16KB FLASH 16XSON | 7700 - Immediate | $69.83 | ดูรายละเอียด |
![]() | ![]() | LPC812M101JDH20FP | IC MCU 32BIT 16KB FLASH 20TSSOP | 14437 - Immediate | $59.16 | ดูรายละเอียด |
![]() | ![]() | LPC812M101JDH20J | IC MCU 32BIT 16KB FLASH 20TSSOP | 392 - Immediate | $58.84 | ดูรายละเอียด |
![]() | ![]() | LPC812M101JDH16FP | IC MCU 32BIT 16KB FLASH 16TSSOP | 1668 - Immediate | $55.93 | ดูรายละเอียด |
![]() | ![]() | LPC812M101JDH16J | IC MCU 32BIT 16KB FLASH 16TSSOP | 4861 - Immediate | $55.28 | ดูรายละเอียด |
![]() | ![]() | LPC812M101JD20FP | IC MCU 32BIT 16KB FLASH 20SO | 14 - Immediate | $65.95 | ดูรายละเอียด |
![]() | ![]() | LPC812M101JD20J | IC MCU 32BIT 16KB FLASH 20SO | 2 - Immediate | $65.31 | ดูรายละเอียด |
![]() | ![]() | LPC811M001JDH16FP | IC MCU 32BIT 8KB FLASH 16TSSOP | 655 - Immediate | $51.08 | ดูรายละเอียด |
![]() | ![]() | LPC811M001JDH16J | IC MCU 32BIT 8KB FLASH 16TSSOP | 827 - Immediate | $50.43 | ดูรายละเอียด |
Development Tools
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | OM13081UL | LPC824 EVAL BRD | 0 - Immediate | $1,026.15 | ดูรายละเอียด |
![]() | ![]() | OM13071UL | LPCXPRESSO LPC82X EVAL BRD | 8 - Immediate | $840.58 | ดูรายละเอียด |
![]() | ![]() | OM13055UL | LPCXPRESSO LPC812 EVAL BRD | 19 - Immediate | $796.29 | ดูรายละเอียด |
![]() | ![]() | U-MULTILINK | USB MULTILINK PROGRAMMER | 23 - Immediate | $11,914.25 | ดูรายละเอียด |
![]() | ![]() | U-MULTILINK-FX | USB MULTILINK FX PROGRAMMER | 55 - Immediate | $23,868.27 | ดูรายละเอียด |
![]() | MCU-LINK | ARM CORTEX-M DEBUG PROBE | 920 - Immediate | $538.29 | ดูรายละเอียด | |
![]() | ![]() | MCU-LINK-PRO | ARM CORTEX-M DEBUG PROBE | 143 - Immediate | $1,769.10 | ดูรายละเอียด |
![]() | ![]() | RDDRONE-T1ADAPT | ETHERNET MEDIA CONVERTER | 21 - Immediate | $2,775.85 | ดูรายละเอียด |
![]() | U-CYCLONE | CYCLONE UNIVERSAL PROGRAMMER | 86 - Immediate | $39,806.96 | ดูรายละเอียด |