MCX C Series MCUs

NXP's MCUs offer a reliable, cost-effective solution with energy-saving, low-power peripherals

Image of NXP's MCX C Series MCUsNXP's MCX C series MCUs are powered by the Arm® Cortex®-M0+ up to 48 MHz and offer entry-level, cost-effective solutions with USB and segment LCD options for general-purpose use cases. The MCX C series extends the classical IPs within NXP's MCUs, providing flexible and scalable memory and packages. This enhances the already efficient MCUXpresso Developer Experience.

The MCX C devices are supported by the MCUXpresso Developer Experience to optimize, ease, and help accelerate embedded system development.

MCX C series MCUs are supported by low-cost, compact, and scalable FRDM development boards. These boards offer flexible and rapid development for MCUXpresso. FRDM-MCXC444/FRDM-MCXC242/FRDM-MCXC041 are compact and scalable development boards for rapid prototyping of MCX C44x/24x/14x/04x MCUs. They offer industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, and onboard MCU-Link debugger.

Resources

Boost Performance: 5 Reasons to Migrate to 32-Bits MCUs with MCX C

MCX C Series

Features
  • Entry level
  • Low-cost option
  • USB and segment LCD options
  • Logic security
  • CM0+ at 48 MHz
  • Up to 256 KB Flash and 32 KB SRAM
  • 54 GPIO
Applications
  • Small to medium appliances
  • Home security and surveillance
  • Smart lighting
  • Smart power sockets
  • DC fans
MCX C04x Block Diagram
Image of NXP's MCX c04x Block Diagram

Click to enlarge

MCX C14x/24x/44x Block Diagram
Image of NXP's MCX C14x/24x/44x Block Diagram

Click to enlarge

MCX C Series MCUs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
48MHz, Cortex-M0+MCXC041VFG48MHz, Cortex-M0+37 - Immediate$49.46ดูรายละเอียด
48MHZ, CORTEX-M0+ 32 KB QFN24MCXC041VFK48MHZ, CORTEX-M0+ 32 KB QFN24413 - Immediate$61.75ดูรายละเอียด
48MHZ, CORTEX-M0+ 32 KB QFN32MCXC141VFM48MHZ, CORTEX-M0+ 32 KB QFN32440 - Immediate$76.30ดูรายละเอียด
48MHz, Cortex-M0+MCXC143VFT48MHz, Cortex-M0+1300 - Immediate$94.40ดูรายละเอียด
48MHz, Cortex-M0+MCXC142VFM48MHz, Cortex-M0+292 - Immediate$82.44ดูรายละเอียด
48MHz, Cortex-M0+MCXC144VFT48MHz, Cortex-M0+1050 - Immediate$104.10ดูรายละเอียด
48MHz, Cortex-M0+MCXC143VFM48MHz, Cortex-M0+0 - Immediate$92.14ดูรายละเอียด
48MHz, Cortex-M0+MCXC144VFM48MHz, Cortex-M0+477 - Immediate$100.55ดูรายละเอียด
48MHZ, CORTEX-M0+ 32 KB LQFP64MCXC141VLH48MHZ, CORTEX-M0+ 32 KB LQFP64160 - Immediate$81.79ดูรายละเอียด
48MHz, Cortex-M0+, USBMCXC243VFT48MHz, Cortex-M0+, USB1295 - Immediate$96.99ดูรายละเอียด
48MHz, Cortex-M0+, USBMCXC242VFM48MHz, Cortex-M0+, USB288 - Immediate$84.70ดูรายละเอียด
48MHz, Cortex-M0+, USBMCXC244VFT48MHz, Cortex-M0+, USB1300 - Immediate$106.37ดูรายละเอียด
48MHz, Cortex-M0+MCXC242VLH48MHz, Cortex-M0+131 - Immediate$89.23ดูรายละเอียด
48MHz, Cortex-M0+, USBMCXC244VFM48MHz, Cortex-M0+, USB24 - Immediate$104.10ดูรายละเอียด
48MHz, Cortex-M0+, USBMCXC443VMP48MHz, Cortex-M0+, USB3200 - Immediate$100.55ดูรายละเอียด
48MHz, Cortex-M0+, USB, SLCD 256MCXC444VMP48MHz, Cortex-M0+, USB, SLCD 2562993 - Immediate$112.51ดูรายละเอียด
48MHz, Cortex-M0+, USBMCXC443VLH48MHz, Cortex-M0+, USB0 - Immediate$100.55ดูรายละเอียด
48MHz, Cortex-M0+, USBMCXC444VLH48MHz, Cortex-M0+, USB227 - Immediate$118.33ดูรายละเอียด

Dev Tools

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FREEDOM MCXC041 EVAL BRDFRDM-MCXC041FREEDOM MCXC041 EVAL BRD53 - Immediate$341.08ดูรายละเอียด
FREEDOM MCXC242 EVAL BRDFRDM-MCXC242FREEDOM MCXC242 EVAL BRD39 - Immediate$341.08ดูรายละเอียด
FREEDOM MCXC444 EVAL BRDFRDM-MCXC444FREEDOM MCXC444 EVAL BRD25 - Immediate$341.08ดูรายละเอียด
Published: 2024-07-15