NextPowerS3 Power MOSFETs

Nexperia offers their NextPowerS3, N-channel, low-voltage, high-current, fast switching logic-level MOSFETs

Image of NXP Semiconductors' NextPowerS3 N-Channel MOSFETsThe industry's first power MOSFET range from Nexperia offers a "no compromise" parameter selection. Until now power engineers have had to choose between competing MOSFET capabilities, such as low RDS(ON) vs. low QG(tot), or fast-switching vs. low spiking, ultimately leading to products that are compromised in terms of efficiency, size, and cost. The unique super-junction design of NextPowerS3 devices removes such limitations, enabling new performance levels across a wide range of applications including high-efficiency power supplies for telecoms and cloud computing, high-performance portable computing, and battery-powered motor control, such as rechargeable power tools.

Features Applications
  • Low RDS(ON) and low QG
  • Down to 0.7 mΩ and strong SOA
  • Integrated Schottky-like performance and low IDSS
  • Fast switching and soft recovery
  • Up to 300 A ID (max.) and high avalanche energy
  • Available in 25 V, 30 V, and 40 V
  • High-efficiency DC:DC convertors, point-of-load modules, voltage regulators, buck regulators, and synchronous rectifiers
  • High-performance hot-swap, soft-start, load switch, and e-fuse applications
  • Motor control and battery protection circuits

Application Notes: 
Understanding power MOSFET data sheet parameters
Power MOSFET single-shot and repetitive avalanche ruggedness rating

25 V NextPower-S3 Power MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
MOSFET N-CH 25V 300A LFPAK56PSMN0R7-25YLDXMOSFET N-CH 25V 300A LFPAK562261 - Immediate$126.41ดูรายละเอียด
MOSFET N-CH 25V 300A LFPAK56PSMN0R9-25YLDXMOSFET N-CH 25V 300A LFPAK564488 - Immediate$107.66ดูรายละเอียด
MOSFET N-CH 25V 100A LFPAK56PSMN1R0-25YLDXMOSFET N-CH 25V 100A LFPAK565541 - Immediate$92.14ดูรายละเอียด
MOSFET N-CH 25V 100A LFPAK56PSMN1R2-25YLDXMOSFET N-CH 25V 100A LFPAK562827 - Immediate$73.39ดูรายละเอียด
MOSFET N-CH 25V 100A LFPAK56PSMN1R7-25YLDXMOSFET N-CH 25V 100A LFPAK561500 - Immediate$71.45ดูรายละเอียด

30 V NextPowerS3 Power MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 30V 70A LFPAK33PSMN2R4-30MLDXMOSFET N-CH 30V 70A LFPAK3312 - Immediate$44.29ดูรายละเอียด
MOSFET N-CH 30V 100A LFPAK56PSMN2R4-30YLDXMOSFET N-CH 30V 100A LFPAK561592 - Immediate$42.03ดูรายละเอียด
MOSFET N-CH 30V 100A LFPAK56PSMN3R0-30YLDXMOSFET N-CH 30V 100A LFPAK5629581 - Immediate$54.64ดูรายละเอียด
MOSFET N-CH 30V 95A LFPAK56PSMN4R0-30YLDXMOSFET N-CH 30V 95A LFPAK5614804 - Immediate$42.03ดูรายละเอียด
MOSFET N-CH 30V 70A LFPAK33PSMN4R2-30MLDXMOSFET N-CH 30V 70A LFPAK332779 - Immediate$46.56ดูรายละเอียด
MOSFET N-CH 30V 66A LFPAK56PSMN6R0-30YLDXMOSFET N-CH 30V 66A LFPAK56492 - Immediate$27.48ดูรายละเอียด
MOSFET N-CH 30V 66A LFPAK56PSMN6R1-30YLDXMOSFET N-CH 30V 66A LFPAK56888 - Immediate$40.09ดูรายละเอียด
MOSFET N-CH 30V 57A LFPAK33PSMN7R5-30MLDXMOSFET N-CH 30V 57A LFPAK332653 - Immediate$37.83ดูรายละเอียด
MOSFET N-CH 30V 51A LFPAK56PSMN7R5-30YLDXMOSFET N-CH 30V 51A LFPAK5614208 - Immediate$40.41ดูรายละเอียด
MOSFET N-CH 30V 300A LFPAK56PSMN0R9-30YLDXMOSFET N-CH 30V 300A LFPAK5636318 - Immediate$76.62ดูรายละเอียด
MOSFET N-CH 30V 100A LFPAK56PSMN1R0-30YLDXMOSFET N-CH 30V 100A LFPAK560 - Immediate$64.34ดูรายละเอียด
MOSFET N-CH 30V 100A LFPAK56PSMN1R2-30YLDXMOSFET N-CH 30V 100A LFPAK562960 - Immediate$64.98ดูรายละเอียด
MOSFET N-CH 30V 100A LFPAK56PSMN1R4-30YLDXMOSFET N-CH 30V 100A LFPAK561860 - Immediate$50.76ดูรายละเอียด

40 V NextPowerS3 Power MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 40V 280A LFPAK56PSMN1R0-40YLDXMOSFET N-CH 40V 280A LFPAK561034 - Immediate$85.35ดูรายละเอียด
MOSFET N-CH 40V 100A LFPAK56PSMN1R4-40YLDXMOSFET N-CH 40V 100A LFPAK562262 - Immediate$72.74ดูรายละเอียด
Published: 2015-09-24