S32K3 Automotive MCUs

NXP’s Cortex® M7 automotive MCUs expand S32 into zone control and edge nodes while reducing software cost and complexity

Image of NXP's S32K3 Automotive MCUsNXP's S32K3 family of 32-bit, AEC-Q100-qualified MCUs combine a scalable family of Arm Cortex®-M7-based microcontrollers in single, dual, and lockstep core configurations supporting up to ASIL D functional safety for automotive and industrial applications. S32K3 MCUs feature a hardware security engine (HSE) with NXP firmware as well as support for firmware over-the-air (FOTA) updates and free ISO 26262-compliant real-time drivers (RTD) for AUTOSAR® and non-AUTOSAR.

S32K3 MCUs are available in NXP's MaxQFP package which reduces the package footprint by up to 55% when compared to the standard QFP package.

S32K312EVB-Q172
  • The S32K312EVB-Q172 evaluation and development board for general-purpose industrial and automotive applications features the S32K312EVB-Q172 with a single-core mode, HSE, OTA support, advanced connectivity, and low power. The S32K312EVB-Q172 board offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick prototyping and demonstration.
S32K3X4EVB-Q257
  • The S32K3X4EVB-Q257 is a full-featured evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm Cortex-M7 S32K3 MCU in a 257 MPABGA package, the full-featured S32K3X4EVB-Q257 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE, OTA support, advanced connectivity, and low power. The full-featured S32K3X4EVB-Q257 brings a standard-based form factor compatible with the Arduino UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
S32K3X4EVB-Q172
  • The S32K3X4EVB-Q172 evaluation and development board is ideal for general-purpose industrial and automotive applications. Based on the 32-bit Arm Cortex-M7 S32K3 MCU in a 172 MaxQFP package, the S32K3X4EVB-Q172 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE, OTA support, advanced connectivity, and low power. The S32K3X4EVB-Q172 offers a standard-based form-factor compatible with the Arduino UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
S32K3-T-BOX
  • The S32K3-T-BOX is a compact, highly optimized reference design board engineered to develop vehicle networking and telematic applications. Based on the S32K344 MCU with lockstep Arm Cortex-M7, the S32K3-T-BOX provides a reference for automotive applications with remote diagnostics, low-predictable latency, TSN Ethernet support, and a wealth of communication interfaces (CAN FD/LIN/Ethernet/SJA1110).
Features
  • Single, multiple, or lockstep Cortex-M7 cores, 120 MHz to 240 MHz + FPU
  • FOTA: A/B firmware swap with zero downtime and roll-back support
    • Automatic address translation
  • 12-bit 1 Msps ADC, 16-bit eMIOS timer with logic control unit for motor control
  • Low-power run and standby modes, fast wake-up, clock, and power gating
  • 512 KB-8 MB Flash with ECC
  • MaxQFP and BGA packages
  • AEC-Q100-qualified grade 1: -40°C to 125°C
Software
  • AWS libraries enable secure cloud connectivity using AWS IoT Core
  • S32 Design Studio IDE: Eclipse, GCC and debugger, and 3rd party support
  • Real-time drivers: free of charge (AUTOSAR and non-AUTOSAR) and ASIL-D compliant
  • Security firmware: provided by NXP and field upgradeable
  • S32 safety software framework (SAF) and structural core self-test (SCST) library
  • Safety peripheral drivers
  • Model-based design toolbox (MBDT) for MATLAB®
  • Inter-platform communication framework (IPCF)
Applications
  • Automotive zone controllers
  • Battery management systems (BMS)
  • Belt-driven starter generators (BSG)
  • Body controllers
  • E-shifters
  • Electric pumps
  • Infotainment IO controllers

S32K3 Automotive MCUs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MCU 32BIT 4MB FLASH 257LFBGAS32K344EHT1VMMSTIC MCU 32BIT 4MB FLASH 257LFBGA986 - Immediate$834.76ดูรายละเอียด
IC MCU 32BIT 4MB FLASH 172QFPS32K344EHT1VPBSTIC MCU 32BIT 4MB FLASH 172QFP660 - Immediate$604.89ดูรายละเอียด
IC MCU 32BIT 2MB FLASH 172QFPS32K312NHT0MPBSTIC MCU 32BIT 2MB FLASH 172QFP1156 - Immediate$331.06ดูรายละเอียด

Development Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
S32K344 172 MAXQFP EVAL BOARDS32K3X4EVB-Q172S32K344 172 MAXQFP EVAL BOARD0 - Immediate$7,522.87ดูรายละเอียด
S32K344 EVAL BOARDS32K3X4EVBQ257NDS32K344 EVAL BOARD0 - Immediate$16,885.64ดูรายละเอียด
S32K312EVB-Q172 EVAL BOARDS32K312EVB-Q172S32K312EVB-Q172 EVAL BOARD5 - Immediate$8,380.26ดูรายละเอียด
S32K3-T-BOX REF DESIGN BOARDS32K3-T-BOXS32K3-T-BOX REF DESIGN BOARD1 - Immediate$21,159.99ดูรายละเอียด
Published: 2022-08-04