TJA1057GT HS CAN FD Transceiver

NXP offers CAN transceivers that support data rates up to 5 Mbps

Image of NXP's TJA1057GT HS CAN FD TransceiverNXP offers TJA1057 HS-CAN and CAN FD transceivers supporting data rates up to 5 Mbps with CAN-FDs designed to integrate CAN functionality with improved EMC performance in automotive and industrial applications. These devices are fully compliant with passenger and commercial vehicle standards and are optimized for 12 V applications with an optional VIO pin to interface with microcontrollers that operate at different voltages. The TJA1057 comes in a leaded SO8 or a leadless HVSON8 package for a minimal footprint.

Features
  • CAN FD data rates up to 5 Mbps
  • Proven EMC compliance at 500 kbps, 1 Mbps, and 5 Mbps
  • EMC performance without chokes
  • VIO pin provides direct interfacing with 3V3 and 5V0 systems
  • ISO 11898-2:2016 compliance
  • SAE J2284-1 and J22845 compliance
  • SO8 or HVSON8 packages
Applications
  • Automotive
    • ADAS
    • Drivetrains
    • Body
    • BMS
    • Telematics
    • Electronic speed controls
    • Door controls
  • Industrial
    • E-bikes
    • E-mobility
    • Vending machines
    • Process and building controls
    • Factory automation
    • Diagnostics

HS CAN Transceivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8SOTJA1057T,118IC TRANSCEIVER HALF 1/1 8SO9875 - Immediate$31.68ดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8SOTJA1057T/1ZIC TRANSCEIVER HALF 1/1 8SO1869 - Immediate$31.68ดูรายละเอียด

CAN FD Transceivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8SOTJA1057GT/3JIC TRANSCEIVER HALF 1/1 8SO1675 - Immediate$31.04ดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8HVSONTJA1057GTK/3ZIC TRANSCEIVER HALF 1/1 8HVSON10609 - Immediate$31.04ดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8SOTJA1057GTJIC TRANSCEIVER HALF 1/1 8SO758 - Immediate$31.68ดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8SOTJA1057GT/1ZIC TRANSCEIVER HALF 1/1 8SO1317 - Immediate$31.04ดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8HVSONTJA1057GTKZIC TRANSCEIVER HALF 1/1 8HVSON5650 - Immediate$31.04ดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8HVSONTJA1057GTK/3/S1ZIC TRANSCEIVER HALF 1/1 8HVSON0 - Immediate$15.76ดูรายละเอียด

CAN FD with VIO Transceivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8SOTJA1057GT/3JIC TRANSCEIVER HALF 1/1 8SO1675 - Immediate$31.04ดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8HVSONTJA1057GTK/3ZIC TRANSCEIVER HALF 1/1 8HVSON10609 - Immediate$31.04ดูรายละเอียด
IC TRANSCEIVER HALF 1/1 8HVSONTJA1057GTK/3/S1ZIC TRANSCEIVER HALF 1/1 8HVSON0 - Immediate$15.76ดูรายละเอียด
Published: 2024-08-20