ODU MINI-SNAP® Series K

ODU's push-pull circular connectors are an ideal solution for reliable connections in hard to access areas

Image of ODU MINI-SNAP® K Series The ODU MINI-SNAP® K series is an ideal self-locking circular connector for a wide range of applications due to its robust metal housing and wide range of sizes. Whether used for transmitting power, signals, data, or other media, this push-pull locking connector solution has a mechanism for easy and secure mating and demating, IP68 protection class in mated condition, up to 5,000 mating cycles, 2 to 40 contacts and mixed configurations are possible with eight mechanical keying options. The ODU MINI-SNAP® K series can be terminated in solder, crimp, and PCB.

Features
  • Circular connector series in a robust metal housing
  • Up to 5 sizes
  • Push-pull locking mechanism
  • Quick and easy mating and demating
  • IP68 protection class in mated condition
  • Up to 5,000 mating cycles
  • 2 to 40 contacts/mixed configurations
  • 8 mechanical coding options
  • Termination types:
    • Solder
    • Crimp
    • PCB

MINI-SNAP® Series K Circular Push-Pull Locking Connectors

รูปภาพManufacturer Part Numberคำอธิบายขนาดของฝาครอบ, MILประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
CONN RCPT FMALE 3P GOLD SLDR CUPG10K0C-P03LJG0-0000CONN RCPT FMALE 3P GOLD SLDR CUP-ติดตั้งบนพาเนล1 - Immediate$1,398.60ดูรายละเอียด
CONN RCPT FMALE 5P GOLD SLDR CUPG10K0C-P05LFG0-0000CONN RCPT FMALE 5P GOLD SLDR CUP-ติดตั้งบนพาเนล3 - Immediate$1,573.82ดูรายละเอียด
CONN RCPT FMALE 7POS SOLDER CUPG10K0C-P07LCC0-0000CONN RCPT FMALE 7POS SOLDER CUP-ติดตั้งบนพาเนล2 - Immediate$1,700.23ดูรายละเอียด
CONN RCPT FMALE 10P SOLDER CUPG10K0C-P10LCC9-0000CONN RCPT FMALE 10P SOLDER CUP-ติดตั้งบนพาเนล11 - Immediate$1,955.32ดูรายละเอียด
CONN RCPT FMALE 3P GOLD SLDR CUPG11K0C-P03LPH0-0000CONN RCPT FMALE 3P GOLD SLDR CUP-ติดตั้งบนพาเนล24 - Immediate$1,578.35ดูรายละเอียด
Published: 2018-07-24