ODU MINI-SNAP® Series L Circular Push-Pull Locking Connectors

ODU's push-pull circular connectors are an ideal solution for reliable connections in hard to access areas

Image of ODU MINI-SNAP® L Series Circular Push-Pull Locking ConnectorsThe ODU MINI-SNAP® L series is an ideal self-locking circular connector for a wide range of applications due to its robust metal housing and wide range of sizes. It has a push-pull locking mechanism for easy and secure mating and demating. IP50 protection, up to IP68 on select panel receptacle housings, up to 5,000 mating cycles, 2 to 40 contacts, and mixed configurations are possible with 12 mechanical coding options. The ODU MINI-SNAP® L series can be terminated in solder, crimp, and PCB.

Features
  • Circular connector series in a robust metal housing
  • Up to 6 sizes
  • Push-pull locking mechanism
  • Quick and easy mating and demating
  • IP50 protection, IP68 on select panel receptacle housings
  • Up to 5,000 mating cycles
  • 2 to 40 contacts/mixed configurations
  • 12 mechanical coding options
  • Termination types:
    • Solder
    • Crimp
    • PCB

MINI-SNAP® L Series Circular Push-Pull Locking Connectors

รูปภาพManufacturer Part Numberคำอธิบายขนาดของฝาครอบ, MILประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
CONN RCPT FMALE 3P GOLD SLDR CUPG10L0C-P03LJG0-0000CONN RCPT FMALE 3P GOLD SLDR CUP-ติดตั้งบนพาเนล82 - Immediate$1,020.98ดูรายละเอียด
CONN RCPT FMALE 5P GOLD SLDR CUPG10L0C-P05LFG0-0000CONN RCPT FMALE 5P GOLD SLDR CUP-ติดตั้งบนพาเนล12 - Immediate$1,201.38ดูรายละเอียด
CONN RCPT FMALE 7P GOLD SLDR CUPG10L0C-P07LCC0-0000CONN RCPT FMALE 7P GOLD SLDR CUP-ติดตั้งบนพาเนล11 - Immediate$1,330.70ดูรายละเอียด
CONN RCPT FMALE 10P SOLDER CUPG10L0C-P10LCC9-0000CONN RCPT FMALE 10P SOLDER CUP-ติดตั้งบนพาเนล8 - Immediate$1,591.61ดูรายละเอียด
CONN RCPT FMALE 3P GOLD SLDR CUPG11L0C-P03LPH0-0000CONN RCPT FMALE 3P GOLD SLDR CUP-ติดตั้งบนพาเนล2 - Immediate$1,125.08ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN STRAIN RELIEF 0 WHITE713.023.203.965.005CONN STRAIN RELIEF 0 WHITE3 - Immediate$112.83ดูรายละเอียด
CONN STRAIN RELIEF 0 WHITE713.023.203.965.015CONN STRAIN RELIEF 0 WHITE3 - Immediate$113.48ดูรายละเอียด
CONN STRAIN RELIEF 0 WHITE713.023.203.965.025CONN STRAIN RELIEF 0 WHITE3 - Immediate$112.83ดูรายละเอียด
CONN STRAIN RELIEF 0 GRAY713.023.207.965.005CONN STRAIN RELIEF 0 GRAY20 - Immediate$112.19ดูรายละเอียด
CONN STRAIN RELIEF 0 GRAY713.023.207.965.015CONN STRAIN RELIEF 0 GRAY0 - Immediate$109.28ดูรายละเอียด
Published: 2018-07-24