CSM-Series Heatsinks

Ohmite offers its CSM-series, board-mount heatsinks for TO-220 devices

Image of Ohmite's CSM-Series HeatsinksOhmite's CSM series heatsinks are suitable for use with multiple TO-220 devices found in active components as well as power resistors. With surface areas ranging from 1,188 mm2 to 6,645 mm2, the CSM family comes in five configurations, all of them with black anodized surface treatment. These heatsinks offer a range of thermal performance from 18 C/W to 9.8 C/W. Each device has solderable-mounting feet and one, two, or three mounting holes are available for convenient device attachment.

Specifications
  • CSM221-12AE
    • Surface area: 1.84 in/ 1,1188 mm2
    • Weight: 0.13 oz. / 3.7 g
    • Length: 12 mm
    • Thermal resistance: 18°C/W
  • CSM221-28AE
    • Surface area: 4.3 in/ 2,772 mm2
    • Weight: 0.3 oz. / 8.5 g
    • Length: 28 mm
    • Thermal resistance: 12.8°C/W
  • CSM221-40AE:
    • Surface area: 6.14 in² / 3,960 mm²
    • Weight: 0.43 oz. / 12.2 g
    • Length: 40 mm
    • Thermal resistance: 12.1°C/W
  • CSM222-30AE
    • Surface area: 6.25 in/ 4,029 mm2
    • Weight: 0.5 oz. / 14.2 g
    • Length: 30 mm
    • Thermal resistance: 11.3°C/W
  • CSM223-50AE
    • Surface area: 10.3 in2 / 6,645 mm2
    • Weight: 0.6 oz. / 17 g
    • Length: 50 mm
    • Thermal resistance: 9.8°C/W

CSM-Series Heatsinks

รูปภาพManufacturer Part Numberคำอธิบายความกว้างเส้นผ่านศูนย์กลางความต้านทานความร้อน @ การไหลของอากาศที่ถูกบังคับAvailable Quantityราคาดูรายละเอียด
HEATSINK BLACK ANODIZEDCSM221-28AEHEATSINK BLACK ANODIZED0.492" (12.50mm)--0 - Immediate$68.21ดูรายละเอียด
HEATSINK BLACK ANODIZEDCSM221-12AEHEATSINK BLACK ANODIZED0.492" (12.50mm)--0 - Immediate$59.75ดูรายละเอียด
HEATSINK BLACK ANODIZEDCSM221-40AEHEATSINK BLACK ANODIZED0.492" (12.50mm)--0 - Immediate$77.67ดูรายละเอียด
HEATSINK BLACK ANODIZEDCSM222-30AEHEATSINK BLACK ANODIZED0.562" (14.27mm)--0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2016-09-29