DLB Series 3-Phase Resistive Load Bank

Ohmite load banks are versatile and suitable for a variety of applications

Image of Ohmite DLB Series 3 Phase Resistive Load BandThe Ohmite DLB series 3-phase resistive load bank supports three different voltage types, 480 VAC, 240 VAC, and 120 VAC, making this load bank versatile and suitable for a variety of applications. With a total wattage of 4 KW and 250 W load step resolution, the load bank is perfect for testing power sources, generators, and backup systems. The digital meter can display connected voltage, current draw, frequency, and power, making it easy to monitor and analyze results. To collect data remotely, the load bank comes with an optional COM port to connect to LabVIEW software for data collection and remote control. The selector switch allows users to set the load bank to local or remote-control mode, providing added convenience. The load bank is equipped with forced-air cooled resistors, ensuring efficient cooling and maximum performance. With its small footprint, it can easily fit on a workbench, making it ideal for laboratory and workshop use. For added safety, the load bank comes with warning lights for high-temperature, over voltage, and over current conditions. In the event of an issue, a warning light will turn on, and all loads will be turned off to prevent any damage.

Features
  • Unit dimensions: 620 mm x 550 mm x 195 mm
  • Unit weight: 75 lbs
  • Enclosure materials: galvanized steel plated in black powder coating
  • Warning lights for high-temperature, over voltage, and over current conditions
  • Auto shut off load in the event of over voltage or over current
  • Current rating: continuous duty as listed in the spec table
  • Working voltage ratings: 120 VAC, 240 VAC, 480 VAC
  • Auxiliary power: 120 VAC
  • Main load connection terminal: Aluminum set screw lug 14-4 AWG

DLB Series 3-Phase Resistive Load Bank

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BENCHTOP RESISTIVE LOAD BANKDLB04A172RBPC03BENCHTOP RESISTIVE LOAD BANK1 - Immediate$167,424.78ดูรายละเอียด
BENCHTOP RESISTIVE LOAD BANKDLB04A172RBPC04BENCHTOP RESISTIVE LOAD BANK1 - Immediate$267,720.53ดูรายละเอียด
Published: 2025-10-24