High Temperature Current Sense Resistors
Ohmite's high temperature current sense resistors exceed industry standards
Ohmite Manufacturing has launched the new 14AFR Series of axial leaded current sense resistors, affording customers higher power densities than previously available. These 4 watt resistors are available in what would typically be a 3 watt package size due to the high temperature materials employed. Three piece welded resistor elements are housed in high purity alumina oxide cylindrical shells, and then filled with alumina oxide powder for efficient heat transfer. Conventional resistors of this type are normally molded in costly silicone epoxy with a much lower maximum allowable temperature.
High Temperature Current Sense Resistors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 14AFR051E | RES 0.051 OHM 1% 4W AXIAL | 153 - Immediate | $110.34 | ดูรายละเอียด |
![]() | ![]() | 14AFR047E | RES 0.047 OHM 1% 4W AXIAL | 0 - Immediate | $110.34 | ดูรายละเอียด |
![]() | ![]() | 14AFR022E | RES 0.022 OHM 1% 4W AXIAL | 292 - Immediate | $110.34 | ดูรายละเอียด |
![]() | ![]() | 14AFR015E | RES 0.015 OHM 1% 4W AXIAL | 3906 - Immediate | $110.34 | ดูรายละเอียด |
![]() | ![]() | 14AFR010E | RES 0.01 OHM 1% 4W AXIAL | 576 - Immediate | $110.34 | ดูรายละเอียด |
![]() | ![]() | 14AFR008E | RES 0.008 OHM 1% 4W AXIAL | 184 - Immediate | $110.34 | ดูรายละเอียด |
![]() | ![]() | 14AFR004E | RES 0.004 OHM 1% 4W AXIAL | 283 - Immediate | $110.34 | ดูรายละเอียด |