SHA Series Shunt

Ohmite's precision manganin copper alloy shunt is suitable for applications such as motor controls

Image of Ohmite's SHA Series ShuntOhmite's SHA series shunts can support up to 1,000 A of rated current. Due to the special alloy material, the SHA series has good long-term stability and can withstand pulse current higher than the rated current. The special heat treatment process of the SHA series enables a low current coefficient providing stability in high-current applications. The SHA series has a thermal potential of less than 0.5 pV/°C to copper and has little effect on the voltage output of the millivolt level. The flat structure makes the inductance less than 3 nH making the SHA series compatible with high-frequency applications.

Features
  • Four terminal Kelvin connections (option for pins or without)
  • Rated power: 6,918 25 W, 8,518 36 W, 8,536 50 W
  • Extremely low inductance
  • Excellent long-term stability and frequency characteristics
  • Low thermal EMF
  • Small resistance shift underload
Applications
  • Battery management systems
  • Electronic power
  • Frequency converters
  • UPS
  • Motor controls
  • Electronic load equipment

SHA Series Shunt

รูปภาพManufacturer Part Numberคำอธิบายพลังงาน (วัตต์)อุณหภูมิในการทำงานAvailable Quantityราคาดูรายละเอียด
6918 SHUNT 700A M3SH6918F700AHEP6918 SHUNT 700A M325W-43 - Immediate$455.70ดูรายละเอียด
6918 SHUNT 500A PINSH6918F500BPEP6918 SHUNT 500A PIN25W-310 - Immediate$455.70ดูรายละเอียด
6918 SHUNT 700A PINSH6918F700APEP6918 SHUNT 700A PIN25W-36 - Immediate$455.70ดูรายละเอียด
6918 SHUNT 500A M3SH6918F500BHEP6918 SHUNT 500A M325W-300 - Immediate$455.70ดูรายละเอียด
8536 SHUNT 1000A M3SH8536F1K0AHEP8536 SHUNT 1000A M350W-24 - Immediate$849.23ดูรายละเอียด
8536 SHUNT 1000A PINSH8536F1K0APEP8536 SHUNT 1000A PIN50W-465 - Immediate$849.23ดูรายละเอียด
8518 SHUNT 600A PINSH8518F600BPEP8518 SHUNT 600A PIN36W-113 - Immediate$480.76ดูรายละเอียด
8518 SHUNT 840A PINSH8518F800APEP8518 SHUNT 840A PIN36W-122 - Immediate$480.76ดูรายละเอียด
8518 SHUNT 840A M3SH8518F800AHEP8518 SHUNT 840A M336W-18 - Immediate$480.76ดูรายละเอียด
8518 SHUNT 600A M3SH8518F600BHEP8518 SHUNT 600A M336W-197 - Immediate$480.76ดูรายละเอียด
Published: 2020-10-28