Micro 360® Circulars for Rugged, High-Vibration Conditions

Omnetics compact circular connectors feature robust flex-pin contacts for aerospace, defense, and oilfield use

Image of Omnetics Micro 360® Series Circular Connectors Omnetics Micro 360 circular connectors are designed for demanding environments requiring compact, durable, and vibration-resistant performance. Built to MIL-DTL-83513 standards, they feature high-current flex-pin contacts, customizable positions, and IP68 sealing options. Their lightweight metal or hybrid housings ensure reliability in mission-critical aerospace, medical, and energy systems.

Features
  • Materials qualified to MIL-DTL-83513
  • High performance
  • High reliability
  • Positions: 5, 12, 16, 27, and 39
  • Wire size: AWG 24 through AWG 32
  • Micro socket: freestanding while recessed used in receptacle side
  • Micro flex pin: recessed into plug insulators
  • Current rating: 3 A
  • Durability: 2,000 mating cycles
  • Contacts: copper alloy, gold plated
  • Operating temperature
    • Standard -55°C to +125°C
    • High temperature: -55°C to +200°C
  • Panel mount options available
  • Soldercup options available
  • Straight and right-angle through-hole options available
  • IP68 options available
Applications
  • Space
    • Satellites
    • CubeSats
    • Space vehicles
    • Launch systems
    • Radar communications
  • Oil and gas
    • Down-hole drilling
    • Offshore drilling
    • Exploration systems
  • Medical
    • Portable MRIs
    • Prosthetics
    • Endoscopy
  • Aerospace and Defense
    • UAVs
    • Avionics
    • Telemetry
    • Missile systems
  • Industrial
    • Automation
    • Test and measurement
    • Gearbox controls

Micro 360® Series Circular Connector Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MICRO CIRCULAR 5 SOCKET FEMALE WA22026-001MICRO CIRCULAR 5 SOCKET FEMALE W38 - Immediate$1,043.29ดูรายละเอียด
CONN RCPT FMALE 12P SOLDER CUPA22005-001CONN RCPT FMALE 12P SOLDER CUP0 - Immediate$1,330.70ดูรายละเอียด
CONN RCPT FMALE 5POS SOLDER CUPA22001-001CONN RCPT FMALE 5POS SOLDER CUP93 - Immediate$801.78ดูรายละเอียด
CONN PLUG MALE 5POS SOLDER CUPA22000-001CONN PLUG MALE 5POS SOLDER CUP224 - Immediate$862.24ดูรายละเอียด
CONN PLUG MALE 12POS SOLDER CUPA22004-001CONN PLUG MALE 12POS SOLDER CUP186 - Immediate$1,418.64ดูรายละเอียด
MICRO CIRCULAR 5 PIN MALE W/ LATA22027-001MICRO CIRCULAR 5 PIN MALE W/ LAT0 - Immediate$1,078.53ดูรายละเอียด
MICRO CIRCULAR 12 PIN MALE W/ LAA22029-001MICRO CIRCULAR 12 PIN MALE W/ LA350 - Immediate$1,554.43ดูรายละเอียด
CONN RCPT FMALE 16P SOLDER CUPA22033-001CONN RCPT FMALE 16P SOLDER CUP59 - Immediate$2,921.99ดูรายละเอียด
CONN PLUG MALE 27POS SOLDER CUPA22012-001CONN PLUG MALE 27POS SOLDER CUP0 - Immediate$5,106.85ดูรายละเอียด
5POS PIN MALE MICRO CIRCULARA22015-0015POS PIN MALE MICRO CIRCULAR67 - Immediate$1,509.16ดูรายละเอียด
5POS SOCKET FEMALE MICRO CIRCULAA22014-0015POS SOCKET FEMALE MICRO CIRCULA58 - Immediate$1,568.65ดูรายละเอียด
5POS PIN MALE MICRO CIRCULAR W/A22044-0015POS PIN MALE MICRO CIRCULAR W/0 - Immediate$1,757.46ดูรายละเอียด
5POS SOCKET FEMALE MICRO CIRCULAA22045-0015POS SOCKET FEMALE MICRO CIRCULA0 - Immediate$1,228.22ดูรายละเอียด
12POS PIN MALE MICRO CIRCULARA22017-00112POS PIN MALE MICRO CIRCULAR30 - Immediate$1,909.73ดูรายละเอียด
12POS PIN MALE MICRO CIRCULAR W/A22046-00112POS PIN MALE MICRO CIRCULAR W/18 - Immediate$2,416.02ดูรายละเอียด
16POS PIN MALE MICRO CIRCULARA22036-00116POS PIN MALE MICRO CIRCULAR12 - Immediate$2,406.00ดูรายละเอียด
16POS SOCKET FEMALE MICRO CIRCULA22037-00116POS SOCKET FEMALE MICRO CIRCUL11 - Immediate$2,434.13ดูรายละเอียด
27POS PIN MALE MICRO CIRCULARA22019-00127POS PIN MALE MICRO CIRCULAR0 - Immediate$3,674.30ดูรายละเอียด
27POS SOCKET FEMALE MICRO CIRCULA22018-00127POS SOCKET FEMALE MICRO CIRCUL3 - Immediate$3,758.69ดูรายละเอียด
27POS PIN MALE MICRO CIRCULAR W/A22048-00127POS PIN MALE MICRO CIRCULAR W/3 - Immediate$4,124.66ดูรายละเอียด

Micro 360® Series Circular Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CIRC CBL 12POS RCPT TO WIRE 1.5'A22007-001CIRC CBL 12POS RCPT TO WIRE 1.5'224 - Immediate$1,881.93ดูรายละเอียด
CIRC CBL 5POS RCPT TO WIRE 1.5'A22003-001CIRC CBL 5POS RCPT TO WIRE 1.5'411 - Immediate$1,168.73ดูรายละเอียด
CIRC CBL 16POS PLUG TO WIRE 1.5'A22034-001CIRC CBL 16POS PLUG TO WIRE 1.5'105 - Immediate$2,195.85ดูรายละเอียด
CIRC CBL 27POS PLUG TO WIRE 1.5'A22008-001CIRC CBL 27POS PLUG TO WIRE 1.5'101 - Immediate$2,969.51ดูรายละเอียด
CIRC CBL 27POS RCPT TO WIRE 1.5'A22009-001CIRC CBL 27POS RCPT TO WIRE 1.5'51 - Immediate$3,058.74ดูรายละเอียด
CIRC CBL 5POS PLUG TO WIRE 1.5'A22002-001CIRC CBL 5POS PLUG TO WIRE 1.5'955 - Immediate$1,135.75ดูรายละเอียด
CIRC CBL 12POS PLUG TO WIRE 1.5'A22006-001CIRC CBL 12POS PLUG TO WIRE 1.5'0 - Immediate$1,875.14ดูรายละเอียด
CIRC CBL 16POS RCPT TO WIRE 1.5'A22035-001CIRC CBL 16POS RCPT TO WIRE 1.5'0 - Immediate$2,242.09ดูรายละเอียด
Updated: 2025-11-19
Published: 2020-06-16