Micro-D and Nano-D Connector Savers for High-Cycle Protection

Omnetics MIL-DTL-83513 and MIL-DTL-32139 connector savers are designed to protect primary connectors and extend service life in high-use environments

Image of Omnetics MIL-DTL-83513/MIL-DTL-32139 Connector Savers Omnetics Micro-D and Nano-D connector savers safeguard high-value connectors from wear during frequent mating cycles. Built to MIL-DTL-83513 and MIL-DTL-32139 specifications, they maintain electrical and mechanical reliability while extending connector lifespan. Ideal for lab setups, testing, and field environments, these savers ensure consistent performance under repeated use.

Features
  • MIL-DTL-83513 compliant for Micro-D connectors
  • MIL-DTL-32139 compliant for Nano-D connectors
  • Extends connector life by reducing wear on primary connectors
  • Reliable mechanical and electrical performance for frequent use
  • Ideal for testing, prototyping, and applications with a high number of mating cycles
Applications
  • Laboratory and test equipment
  • Field testing in aerospace and defense
  • Prototyping and development environments
  • High-reliability applications with frequent connector use
  • Critical systems requiring prolonged connector lifespan

Micro-D Connector Savers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
37-PIN MICRO-D CONNECTOR SAVERA97011-03737-PIN MICRO-D CONNECTOR SAVER0 - Immediate$18,876.52ดูรายละเอียด
25-PIN MICRO-D CONNECTOR SAVERA97011-02525-PIN MICRO-D CONNECTOR SAVER12 - Immediate$16,411.35ดูรายละเอียด
15-PIN MICRO-D CONNECTOR SAVERA97011-01515-PIN MICRO-D CONNECTOR SAVER11 - Immediate$14,222.94ดูรายละเอียด
51-PIN MICRO-D CONNECTOR SAVERA97011-51251-PIN MICRO-D CONNECTOR SAVER10 - Immediate$20,291.60ดูรายละเอียด
31-PIN MICRO-D CONNECTOR SAVERA97011-03131-PIN MICRO-D CONNECTOR SAVER0 - Immediate$17,600.13ดูรายละเอียด
21-PIN MICRO-D CONNECTOR SAVERA97011-02121-PIN MICRO-D CONNECTOR SAVER0 - Immediate$15,303.08ดูรายละเอียด
9-PIN MICRO-D CONNECTOR SAVERA97011-0099-PIN MICRO-D CONNECTOR SAVER14 - Immediate$13,259.83ดูรายละเอียด

Nano-D Connector Savers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
21-PIN NANO-D CONNECTOR SAVERA40838-02121-PIN NANO-D CONNECTOR SAVER23 - Immediate$18,054.69ดูรายละเอียด
51-PIN NANO-D CONNECTOR SAVERA40838-05151-PIN NANO-D CONNECTOR SAVER27 - Immediate$18,502.46ดูรายละเอียด
37-PIN NANO-D CONNECTOR SAVERA40838-03737-PIN NANO-D CONNECTOR SAVER2 - Immediate$22,256.94ดูรายละเอียด
9-PIN NANO-D CONNECTOR SAVERA40838-0099-PIN NANO-D CONNECTOR SAVER7 - Immediate$15,765.08ดูรายละเอียด
15-PIN NANO-D CONNECTOR SAVERA40838-01515-PIN NANO-D CONNECTOR SAVER7 - Immediate$16,903.42ดูรายละเอียด
25-PIN NANO-D CONNECTOR SAVERA40838-02525-PIN NANO-D CONNECTOR SAVER0 - Immediate$19,433.89ดูรายละเอียด
31-PIN NANO-D CONNECTOR SAVERA40838-03131-PIN NANO-D CONNECTOR SAVER2 - Immediate$20,875.48ดูรายละเอียด
65-PIN NANO-D CONNECTOR SAVERA40838-06565-PIN NANO-D CONNECTOR SAVER0 - Immediate$27,476.62ดูรายละเอียด
Published: 2024-12-20