E5DC-B In-Panel Temperature Controller

Omron’s ultra-slim temperature controller reduces panel space and wiring time

Image of Omron Automation and Safety's E5DC-B In-Panel Temperature ControllerOmron's E5DC-B series in-panel temperature controller is the latest digital temperature controller to offer Push-In Plus technology. The Push-In Plus terminals offer greater vibration resistance and greatly reduce wiring time.

The E5DC-B series temperature controller offers high performance in an ultra-slim 22.5 mm wide body. Despite the small package, the E5DC-B still offers the same user-friendly interface and sharp display as the other E5_C series temperature controllers. Equipped with a removable terminal block, this temperature controller makes replacement quick and easy. The modular body design allows up to 16 units to be grouped together to reduce the amount of wiring and space required.

Features
  • High-quality LED display
  • Push-In Plus terminals
  • Ultra-slim 22.5 mm body
  • Removable terminal block
  • Modular interconnection
  • 50 ms sampling speed
  • 2-PID control system
  • RS-485 communication available
  • Up to two auxiliary outputs and one event input
  • Heater burnout alarm
Applications
  • Plastic injection machines
  • Shrink wrap machines
  • Horizontal and vertical packaging machines
  • Heat tunnels
  • Ovens
  • Boilers

E5DC-B In-Panel Temperature Controller

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONTROL TEMP/PROC 100-240V DINE5DC-RX2ABM-000CONTROL TEMP/PROC 100-240V DIN1 - Immediate$10,971.51ดูรายละเอียด
CONTROL TEMP/PROC REL OUT 24VE5DC-RX2DBM-000CONTROL TEMP/PROC REL OUT 24V3 - Immediate
19 - Factory Stock
$10,971.51ดูรายละเอียด
CONTROL TEMP/PROC 24V DIN RAILE5DC-QX2DBM-000CONTROL TEMP/PROC 24V DIN RAIL0 - Immediate$11,321.00ดูรายละเอียด
CONTROL TEMP/PROC 24V DIN RAILE5DC-QX0DBM-015CONTROL TEMP/PROC 24V DIN RAIL0 - Immediate$13,092.03ดูรายละเอียด
CONTROL TEMP/PROC REL OUT 24VE5DC-RX2DBM-002CONTROL TEMP/PROC REL OUT 24V7 - Immediate
28 - Factory Stock
$13,850.17ดูรายละเอียด
CONTROL TEMP/PROC 24V DIN RAILE5DC-QX2DBM-002CONTROL TEMP/PROC 24V DIN RAIL23 - Immediate
79 - Factory Stock
$14,639.35ดูรายละเอียด
Published: 2020-01-07