G7J Series High Current Relays
Omron's G7J series is a high-capacity, high-dielectric-strength, multi-pole relay used like a contactor
Omron’s G7J high current relays are designed for three phase motor applications or single phase resistive and inductive loads. They are able to withstand voltage drops of 50% of coil voltage with no chattering while maintaining withstanding voltage ratings of 4 kV between contacts. G7J relays are offered in PCB, screw terminal, or QC terminal connections.
| Applications | ||
|
|
G7J Series High Current Relays
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | G7J-2A2B-B-W1 AC100/120 | RELAY GEN PURPOSE 4PST 25A 120V | 88 - Immediate 2924 - Factory Stock | $2,127.96 | ดูรายละเอียด |
![]() | ![]() | R99-04 FOR G5F | W-BRACKET FOR OMRON RELAY | 422 - Immediate 1615 - Factory Stock | $116.06 | ดูรายละเอียด |
![]() | ![]() | G7J-4A-B DC24 | RELAY GEN PURPOSE 4PST 25A 24V | 48 - Immediate 319 - Factory Stock | $1,661.76 | ดูรายละเอียด |
![]() | ![]() | G7J-3A1B-B-W1 DC24 | RELAY GEN PURPOSE 4PST 25A 24V | 71 - Immediate 228 - Factory Stock | $2,030.32 | ดูรายละเอียด |
![]() | ![]() | G7J-2A2B-B-W1 DC24 | RELAY GEN PURPOSE 4PST 25A 24V | 28 - Immediate 171 - Factory Stock | $2,030.32 | ดูรายละเอียด |
![]() | ![]() | G7J-3A1B-B DC24 | RELAY GEN PURPOSE 4PST 25A 24V | 38 - Immediate 38 - Factory Stock | $2,152.21 | ดูรายละเอียด |
![]() | ![]() | G7J-3A1B-P DC12 | RELAY GEN PURPOSE 4PST 25A 12V | 131 - Immediate | $2,030.32 | ดูรายละเอียด |
![]() | ![]() | G7J-4A-B AC100/120 | RELAY GEN PURPOSE 4PST 25A 120V | 29 - Immediate 243 - Factory Stock | $2,079.14 | ดูรายละเอียด |
![]() | ![]() | G7J-4A-P DC24 | RELAY GEN PURPOSE 4PST 25A 24V | 8 - Immediate | $1,661.76 | ดูรายละเอียด |
![]() | ![]() | G7J-4A-B DC12 | RELAY GEN PURPOSE 4PST 25A 12V | 14 - Immediate 337 - Factory Stock | $1,883.55 | ดูรายละเอียด |