MY Series Plug-In Relays

Omron’s MY relays offer unrivaled reliability and performance

Image of Omron Automation and Safety's MY Plug In RelaysOmron’s MY series relays are available in three types: 2-pole and 4-pole changeover contact arrangements, as well as AC and DC coil voltages. All models feature a mechanical indicator and a nameplate onto which identification data can be added.  The mainstream and full-featured models have an LED indicator, which lights green for DC coil voltage types and red for AC coil voltage types. In addition, the full-featured relays have a color-coded, two-way action test button for manual testing.

MY series relays are built to Omron’s own high-quality and environmentally-friendly standards, so a long, reliable working life is guaranteed. They meet all relevant international standards, including UL, CSA, VDE, LR, and CE. In addition, with the MY series plug-in relay, users have the choice of screw terminal or screw-less-clamp (SLC) terminal sockets for maximum installation flexibility.

Features
  • 10 A (DPDT) and 5 A (4 PDT) contact types, gold-clad contacts (MY4)
  • Mechanical and LED indication
  • Push-to-test button: momentary and lockable
  • Labeling facility
  • Hermetically sealed (MYH), latching (MY2K), and PCB types available

MY Series Plug-In Relays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
RELAY GEN PURPOSE 4PDT 3A 24VMY4Z DC24 (S)RELAY GEN PURPOSE 4PDT 3A 24V3150 - Immediate
3856 - Factory Stock
$669.23ดูรายละเอียด
RELAY GEN PURPOSE 4PDT 3A 120VMY4ZN AC110/120 (S)RELAY GEN PURPOSE 4PDT 3A 120V55 - Immediate
7169 - Factory Stock
$802.43ดูรายละเอียด
RELAY GEN PURPOSE DPDT 5A 12VMY2-GS-R DC12RELAY GEN PURPOSE DPDT 5A 12V394 - Immediate$339.79ดูรายละเอียด
RELAY GEN PURPOSE DPDT 5A 120VMY2-GS-R AC110/120RELAY GEN PURPOSE DPDT 5A 120V201 - Immediate$353.37ดูรายละเอียด
RELAY GEN PURPOSE DPDT 5A 24VMY2N-GS-R DC24RELAY GEN PURPOSE DPDT 5A 24V375 - Immediate$377.94ดูรายละเอียด
RELAY GEN PURPOSE DPDT 5A 120VMY2N-GS-R AC110/120RELAY GEN PURPOSE DPDT 5A 120V281 - Immediate$391.84ดูรายละเอียด
RELAY GEN PURPOSE 4PDT 3A 24VMY4-GS-R DC24RELAY GEN PURPOSE 4PDT 3A 24V327 - Immediate$402.51ดูรายละเอียด
RELAY GEN PURPOSE 4PDT 120VMY4-GS-R AC110/120RELAY GEN PURPOSE 4PDT 120V658 - Immediate$413.50ดูรายละเอียด
RELAY GEN PURPOSE 4PDT 3A 24VMY4N-GS-R DC24RELAY GEN PURPOSE 4PDT 3A 24V1642 - Immediate$443.24ดูรายละเอียด
RELAY GEN PURPOSEMY4IN-GS-R AC110/120RELAY GEN PURPOSE489 - Immediate$488.83ดูรายละเอียด
Published: 2015-06-09