B3 Tactile Switches

Omron offers various types of tactile switches for detecting, operating, and setting applications

Image of Omron B3 Tactile SwitchesOmron tactile switches set the standard for outstanding durability, accuracy, adaptability, and user-centric design. These switches are crafted to provide a dependable and pleasant tactile response, essential for boosting user satisfaction and operational efficiency in various settings.

These tactile switches are offered in standard sizes of 6 mm and 12 mm. The smaller 6 mm switches are perfect for household devices, while the 12 mm switches are better suited for industrial controls. They provide consistent operation positions when mounted on the same panel, offering a neat design and uniform tactile feedback.

These switches are designed to perform in tough environments. There are models with IP67 standards for sealing, which involves a double-sealed structure that guards against dust and water, thereby enhancing longevity and reducing the need for frequent maintenance. Featuring a stainless-steel reversing spring, the switches offer increased mechanical durability and minimized wear at contact points. This design maintains a consistent tactile response over time, ideal for scenarios demanding regular use.

Sharp and distinct tactile feedback is a priority for Omron and crucial for precise user interactions in control panels and similar applications. The stainless-steel spring ensures a clear click feel, which reduces operator fatigue and boosts efficiency, even when used with gloves.

With 17 series and over 300 different types of tactile switches, Omron provides a broad array of options to meet specific requirements. This extensive range helps customers find the perfect switch without compromising design or functionality, including some unique specifications that are hard to find elsewhere. Omron tactile switches are versatile and used in consumer electronics, industrial machinery, and beyond. Their robust design and adaptability make them ideal for use in environments demanding high performance and reliability.

Omron tactile switches are distinguished by their precise actuation, long-term durability, excellent sealing capabilities, clear tactile feedback, and a wide selection of models for reliable and efficient switch operations in diverse applications.

Features
  • B3F
    • Unsealed
    • 6 mm x 6 mm and 12 mm x 12 mm options
    • Silver or gold-plated contacts
    • 1 mA to 50 mA, 3 VDC to 24 VDC ratings
    • Operating temperature: -25°C to +70°C
    • IP00
    • Through-hole mounting type
    • Models up to 3 million operations, side-operate option available
  • B3FS
    • Unsealed
    • 6 mm x 6 mm and 12 mm x 12 mm options
    • Silver-plated contacts
    • 1 mA to 50 mA, 3 VDC to 24 VDC ratings
    • Operating temperature: -25°C to +70°C
    • IP00
    • Surface-mount
    • 3.1 mm to 7.3 mm heights available, up to 1 million operations
  • B32
    • Key top designed for projected-plunger-type B3F, B3FS, and B3W switches
    • Available in a wide range of colors and sizes
  • B3S
    • Sealed
    • 12 mm x 12 mm size with 4.3 mm height
    • Silver-plated contacts
    • 1 mA to 50 mA, 3 VDC to 24 VDC ratings
    • Operating temperature: -25°C to +70°C
    • IP67
    • Surface-mount
    • Not compatible with B32 key caps
  • B3W
    • Sealed
    • 6 mm x 6 mm size
    • Silver-plated contacts
    • 1 mA to 50 mA, 3 VDC to 24 VDC ratings
    • Operating temperature: -25°C to +70°C
    • IP67
    • Through-hole mounting type
    • Ground terminal option to protect against static electricity
Applications
  • Smart Home
    • Bathroom control panels
    • Security equipment
    • Air purifiers
  • Factory/industrial automation
    • Industrial robots
    • Temperature controllers
    • Servo inverters
    • Machine tools
  • Electronics
    • Toys
    • Handheld gaming devices
    • Computer peripherals

B3 Tactile Switch Key Top

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP TACTILE SQUARE REDB32-1380CAP TACTILE SQUARE RED27216 - Immediate$11.96ดูรายละเอียด
CAP TACTILE ROUND BLACKB32-2010CAP TACTILE ROUND BLACK26036 - Immediate$31.36ดูรายละเอียด
CAP TACTILE SQUARE YELLOWB32-1330CAP TACTILE SQUARE YELLOW1517 - Immediate$13.26ดูรายละเอียด
CAP TACTILE SQUARE WHITEB32-1360CAP TACTILE SQUARE WHITE26950 - Immediate$8.41ดูรายละเอียด
CAP TACTILE SQUARE ORANGEB32-1320CAP TACTILE SQUARE ORANGE1285 - Immediate$13.26ดูรายละเอียด

B3W Tactile Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3W-4055SWITCH TACTILE SPST-NO 0.05A 24V41111 - Immediate$30.71ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VB3WN-6002(S)SWITCH TACTILE SPST-NO 0.05A 12V20386 - Immediate
57000 - Factory Stock
$30.71ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3W-4000SWITCH TACTILE SPST-NO 0.05A 24V1002 - Immediate$31.36ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3W-9000-RG2NSWITCH TACTILE SPST-NO 0.05A 24V3646 - Immediate$175.88ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3W-9010-RG2NSWITCH TACTILE SPST-NO 0.05A 24V822 - Immediate$219.52ดูรายละเอียด

B3S Tactile Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3S-1000SWITCH TACTILE SPST-NO 0.05A 24V9222 - Immediate$26.51ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VB3SL-1002PSWITCH TACTILE SPST-NO 0.05A 12V42895 - Immediate$33.95ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 12VB3SE-1002PSWITCH TACTILE SPST-NO 0.05A 12V4126 - Immediate
20000 - Factory Stock
$27.16ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3S-1002PSWITCH TACTILE SPST-NO 0.05A 24V42554 - Immediate
66000 - Factory Stock
$32.01ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3S-1000PSWITCH TACTILE SPST-NO 0.05A 24V38234 - Immediate$27.48ดูรายละเอียด

B3F, B3FS and B3FS-4 Tactile Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3F-1000SWITCH TACTILE SPST-NO 0.05A 24V37477 - Immediate
49500 - Factory Stock
$11.32ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3F-4050SWITCH TACTILE SPST-NO 0.05A 24V10812 - Immediate$16.81ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3F-4055SWITCH TACTILE SPST-NO 0.05A 24V112339 - Immediate
19000 - Factory Stock
$11.64ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3FS-1012PSWITCH TACTILE SPST-NO 0.05A 24V9981 - Immediate$24.25ดูรายละเอียด
SWITCH TACTILE SPST-NO 0.05A 24VB3F-3120SWITCH TACTILE SPST-NO 0.05A 24V9337 - Immediate
65000 - Factory Stock
$17.46ดูรายละเอียด
Published: 2024-12-16