G3VM-61MT/G3VM-101MT MOSFET T-Modules

Omron’s G3VM-XXMT series is an ideal choice for a multitude of test and measurement applications

Image of Omron's G3VM-61/101MT MOSFET T-ModulesOmron’s G3VM-61MT and G3VM-101MT MOSFET T-modules provide virtually no leakage current (≤1 pA) due to the three MOSFET relays in one package design. These relay modules require low mounting space and provide strong isolation performance as compared to other MOSFET relays. The G3VM-XXMT series is an ideal choice for a multitude of test and measurement applications.

3-in-1 relay design
    Image of Omron's G3VM-XXMT Series - T-Circuit
Internal circuit diagram
    Image of Omron's G3VM-XXMT series - Internal Circuit Diagram
PCB pin layout
    Image of Omron's G3VM-XXMT Series - PCB Pin Layout
Features
  • Highly reliable, reduces concern for measurement accuracy
  • 3-in-1 relay design
  • Small size takes up less board space
  • High levels of design flexibility
  • Low leakage: ≤1 pA
  • High isolation: < -30 dB at 1 GHz
  • Contact form: 1A (SPST-NO) + T-switch function
  • Case size: 5.0 mm x 3.75 mm x 2.7 mm
  • Ambient operating temperature: -40°C to +110°C
  • Solid state relay construction:
    • No arcing generated by contact switching
    • No failure due to contact wear
    • Reduces any maintenance requirements
    • Provides long life for the module
    • High-speed operation: 0.3 ms
Applications
  • Semiconductor products
  • Analog test switching
  • Test signal switching within interface boards and resource cards
  • Switching in step attenuators (switch matrices)
  • General automated test equipment
  • PXI/LXI systems
  • Multiplexers

G3VM-61MT/G3VM-101MT MOSFET T-Modules

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SSR RELAY SPST-NO 800MA 0-60VG3VM-61MT(TR01)SSR RELAY SPST-NO 800MA 0-60V47 - Immediate$1,141.90ดูรายละเอียด
SSR RELAY SPST-NO 550MA 0-100VG3VM-101MT(TR01)SSR RELAY SPST-NO 550MA 0-100V48 - Immediate$1,091.46ดูรายละเอียด
Published: 2021-08-25