G3VM-ER Series High Current MOSFET Relays

Omron’s G3VM-ER series high current MOSFET relays with low ON resistance

Image of Omron’s G3VM-ER Series High Current MOSFET RelaysOmron’s G3VM-BR/ER series high current MOSFET relays maintain a low on-resistance and extremely low leakage current of less than 1 µA. These relays have high reliability in industrial applications and are an alternative to mechanical power relays in customer designs. They are perfect for designs requiring high current switching but reduced power draw on relay input and leakage when not switched on.

Features
  • Load voltage: 20 V, 30 V, 40 V, 60 V, or 100 V
  • 20 V relay: continuous load current of 4 A (8 A) max.
  • 30 V relay: continuous load current of 5 A (10 A) max.
  • 40 V relay: continuous load current of 3.5 A (7 A) max.
  • 60 V relay: continuous load current of 4 A (8 A) max.
  • 100 V relay: continuous load current of 3.5 A (7 A) max
Communication Equipment
  • Test and measurement equipment
  • Security equipment
  • Industrial equipment

G3VM-ER Series High Current MOSFET Relays

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - โหลดกระแสโหลดความต้านทานไฟฟ้าสถานะเปิด (สูงสุด)Available Quantityราคาดูรายละเอียด
SSR RELAY SPST-NO 2.5A 0-60VG3VM-61ER(TR)SSR RELAY SPST-NO 2.5A 0-60V0 V ~ 60 V2.5 A100 mOhms4 - Immediate$235.04ดูรายละเอียด
SSR RELAY SPST-NO 4A 0-20VG3VM-21ER(TR)SSR RELAY SPST-NO 4A 0-20V0 V ~ 20 V4 A50 mOhms0 - ImmediateSee Page for Pricingดูรายละเอียด
SSR RELAY SPST-NO 3.5A 0-40VG3VM-41ERSSR RELAY SPST-NO 3.5A 0-40V0 V ~ 40 V3.5 A60 mOhms100 - Immediate$356.28ดูรายละเอียด
SSR RELAY SPST-NO 3A 0-60VG3VM-61ER1SSR RELAY SPST-NO 3A 0-60V0 V ~ 60 V3 A70 mOhms4002 - Immediate$365.33ดูรายละเอียด
SSR RELAY SPST-NO 4A 0-20VG3VM-21ERSSR RELAY SPST-NO 4A 0-20V0 V ~ 20 V4 A50 mOhms2 - Immediate$363.39ดูรายละเอียด
Published: 2019-03-05