G3VM-x01xY2/G3VM-x01xY2(TR05) MOSFET Relays

Omron’s G3VM-x01xY2 and G3VM-x01xY2(TR05) relays feature high dielectric strength relays with greater operating temperature range

Image of Omron's G3VM-AY2/DY2 MOSFET RelaysOmron's MOSFET relays offer greater capability than existing models in this AY/DY series. The G3VM-401AY2, G3VM-401DY2, G3VM-401DY2(TR05), G3VM-601AY2, G3VM-601DY2, and G3VM-601DY2(TR05) have a high dielectric strength of up to 5 kV and a greater operating temperature threshold of +110°C.

Features
  • G3VM-401AY2/G3VM-401DY2/G3VM-401DY2(TR05)
    • 120 mA @ 400 V with PCB (AY) or SMT (DY) termination
      • High AC/DC voltage
      • Assembly flexibility
    • High dielectric strength
      • 5 kV between I/O
    • Ambient temperature: -40°C to +110°C
      • Allows for higher design flexibility
  • G3VM-601AY2/G3VM-601DY2/G3VM-601DY2(TR05)
    • 90 mA @ 600 V with PCB (AY) or SMT (DY) termination
      • High AC/DC voltage
      • Assembly flexibility
    • High dielectric strength
      • 5 kV between I/O
    • Ambient temperature: -40°C to +110°C
      • Allows for higher design flexibility
Applications
  • Smart meters
  • Communication equipment
  • PLCs
  • Security equipment
  • Test and measurement equipment

G3VM-x01xY2/G3VM-x01xY2(TR05) MOSFET Relays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SSR RELAY SPST-NO 120MA 0-400VG3VM-401AY2SSR RELAY SPST-NO 120MA 0-400V363 - Immediate$138.37ดูรายละเอียด
SSR RELAY SPST-NO 120MA 0-400VG3VM-401DY2SSR RELAY SPST-NO 120MA 0-400V698 - Immediate$138.37ดูรายละเอียด
SSR RELAY SPST-NO 90MA 0-400VG3VM-601AY2SSR RELAY SPST-NO 90MA 0-400V394 - Immediate$138.37ดูรายละเอียด
SSR RELAY SPST-NO 90MA 0-400VG3VM-601DY2SSR RELAY SPST-NO 90MA 0-400V157 - Immediate$138.37ดูรายละเอียด
SSR RELAY SPST-NO 120MA 0-400VG3VM-401DY2(TR05)SSR RELAY SPST-NO 120MA 0-400V985 - Immediate$141.93ดูรายละเอียด
SSR RELAY SPST-NO 90MA 0-400VG3VM-601DY2(TR05)SSR RELAY SPST-NO 90MA 0-400V314 - Immediate$141.93ดูรายละเอียด
Published: 2023-03-02