G5NB Slim Appliance Relay
High-capacity switching relay from Omron with compact size that conforms to IEC/EN 60335-1
Omron’s compact G5NB series power relay can withstand a 10 kV impulse withstand voltage while taking very little PCB real estate. It is capable of switching 3 A, 5 A, or 7 A and is offered in standard temperature or -E models for extended temperture to 85 degrees Celsius.
The G5NB-EL-CF relays are an expansion of Omron’s G5NB family, providing a slim PCB terminal relay option for designs requiring high-temperature (105°C) switching of 5 A at 250 VAC. These sealed, Class F coil relays also conform to the explosion-proof standard IEC/EN60079-15, making them ideal candidates for switching in flammable gas environments.
Features
- Highly efficient magnetic circuit for high sensitivity (200 mW)
- Small, yet provides 10 kV impulse withstand voltage (between coil and contacts)
- Standard model conforms to UL/CSA/VDE standards
- Satisfies EN61010 reinforced insulation requirements
- IEC/EN 60335-1 conformed (-HA Model)
- Water heaters
- Refrigerators
- Air conditioners
- Home appliances
- Small electric appliances
G5NB Slim Appliance Relay
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | G5NB-1A4-EL-HA-CF DC12 | 105C, SPST 5A, 250VAC PCB RELAY | 1509 - Immediate | $74.36 | ดูรายละเอียด |
![]() | ![]() | G5NB-1A4-EL-HA-CF DC5 | 105C, SPST 5A, 250VAC PCB RELAY | 2289 - Immediate | $74.36 | ดูรายละเอียด |
![]() | ![]() | G5NB-1A4-EL-HA-CF DC24 | 105C, SPST 5A, 250VAC PCB RELAY | 0 - Immediate | $74.36 | ดูรายละเอียด |
![]() | ![]() | G5NB-1A4-EL-HA-CF-SP DC24 | 105C, SPST 5A, 250VAC PCB RELAY | 0 - Immediate | $42.30 | ดูรายละเอียด |
![]() | ![]() | G5NB-1A4-EL-HA-CF-SP DC12 | 105C, SPST 5A, 250VAC PCB RELAY | 0 - Immediate | $42.30 | ดูรายละเอียด |
![]() | ![]() | G5NB-1A4-EL-HA-CF-SP DC5 | 105C, SPST 5A, 250VAC PCB RELAY | 0 - Immediate | $48.32 | ดูรายละเอียด |
![]() | ![]() | G5NB-1A DC24 | RELAY GEN PURPOSE SPST 3A 24V | 3189 - Immediate | $69.51 | ดูรายละเอียด |
![]() | ![]() | G5NB-1A-E DC5 | RELAY GEN PURPOSE SPST 5A 5V | 2314 - Immediate | $69.51 | ดูรายละเอียด |
![]() | ![]() | G5NB-1A-E DC12 | RELAY GEN PURPOSE SPST 5A 12V | 3590 - Immediate 4000 - Factory Stock | $69.51 | ดูรายละเอียด |
![]() | ![]() | G5NB-1A-E DC24 | RELAY GEN PURPOSE SPST 5A 24V | 23504 - Immediate | $69.51 | ดูรายละเอียด |