G5PZ Compact PCB Power Relays
Omron's G5PZ compact PCB power relays offer low power consumption atop high electrical endurances at their rated loads
Omron’s G5PZ relays provide a PCB space-saving option for designs requiring 20 A switching current abilities. G5PZ-1A4-E is a sealed addition to this relay family, conforming to IEC/EN60079-15. The sealed models are ideal candidates for switching in flammable gas environments. They offer low power consumption atop high electrical endurances at their rated loads.
- 20 A at 250 VAC rating for 50K cycles, within a slim package
- IEC/EN60079-15 conformed
- High sensitivity (530 mW coil consumption)
- Smaller size than other PCB relays in the 20 A class
- Sealed relay for use in applications requiring switching in flammable gas environments
- Provides an energy-saving option for 20 A designs
- Air conditioners
- Home appliances
- OA equipment
- Industrial machinery
- Factory automation
- Inverters
G5PZ Compact PCB Power Relays
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | G5PZ-1A DC12 | RELAY GEN PURPOSE SPST 16A 12V | 1313 - Immediate | $78.56 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A DC5 | RELAY GEN PURPOSE SPST 16A 5V | 1842 - Immediate | $77.59 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A-E DC24 | RELAY GEN PURPOSE SPST 20A 24V | 2462 - Immediate | $136.43 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A-E DC12 | RELAY GEN PURPOSE SPST 20A 12V | 624 - Immediate | $136.43 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A-E DC5 | RELAY GEN PURPOSE SPST 20A 5V | 474 - Immediate | $136.43 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A-X DC12 | RELAY GEN PURPOSE SPST 20A 12V | 637 - Immediate | $372.76 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A4-E DC24 | SEALED 20A, 250VAC PCB RELAY | 816 - Immediate | $136.43 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A4-E DC12 | SEALED 20A, 250VAC PCB RELAY | 0 - Immediate | $136.43 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A-X DC24 | RELAY GEN PURPOSE SPST 20A 24V | 918 - Immediate | $372.76 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A DC24 | RELAY GEN PURPOSE SPST 16A 24V | 576 - Immediate | $78.56 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A4-E DC5 | SEALED 20A, 250VAC PCB RELAY | 493 - Immediate | $136.43 | ดูรายละเอียด |
![]() | ![]() | G5PZ-1A4-E DC18 | SEALED 20A, 250VAC PCB RELAY | 941 - Immediate | $136.43 | ดูรายละเอียด |