G9KA High Power PCB AC Relay
Omron's G9KA relay supports high current applications with high capacity load ratings
Omron's SPST-NO relay supports high current applications with high capacity load ratings. The high capacity and low contact resistance characteristics make the G9KA ideal for PV inverters/power conditioners and industrial inverters, as well as UPS systems. This 200 A high power relay reduces the necessity for complex temperature designs and inclusion of heat transfer devices due to low contact resistance compared to similar relays. It can support designs with high voltage requirements of up to 800 VAC.
- 800 VAC; 50 A switch on, 200 A carry current, 50 A switch off at +85°C (30,000 ops N.O.)
- Capable of supporting high capacity switching and carry currents
- Holding voltage required is 45% to 60% of rated voltage
- Reduces power consumption to 1 W from 5 W when held at 45% of rated V
- Low initial contact resistance (0.2 mΩ max)
- Reduces heat generation due to contact resistance
- Lower heat generation results in a lesser need for materials such as heat sinks
- Power conditioner inverter
- Industrial inverter
- Uninterruptable power supply (UPS)
- High voltage designs
Precautions for G9KA Use
- Do not connect to individual relays by probes or by socket; abnormal heat may be experienced by insufficient connections
- Install and use relays with the recommended soldering conditions; avoiding recommendations may also lead to abnormal heat generation
- Do not use dropped relays as the shock may cause improper relay operation
G9KA High Power PCB AC Relay
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | แบบฟอร์มการติดต่อ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | G9KA-1A DC12 | RELAY GEN PURPOSE SPST 200A 12V | SPST-NO (1 Form A) | 71 - Immediate | $3,136.98 | ดูรายละเอียด |
![]() | ![]() | G9KA-1A DC24 | RELAY GEN PURPOSE SPST 200A 24V | SPST-NO (1 Form A) | 72 - Immediate | $3,136.98 | ดูรายละเอียด |