G9KC-4A AC Multi-Pole PCB Relay
Omron’s multi-pole relay is ideal for 3-phase AC designs and can support two common AC voltage levels
Omron's G9KC-4A 4PST-NO relay supports multiple line disconnects in one package at voltages up to 480 VAC. The G9KC’s multiple-pole feature is aimed towards 3-phase AC designs. The high capacity and low contact resistance characteristics make the G9KC ideal for 3-phase EV charging stations, PV inverters/power conditioners, and UPS systems. The low 6 mΩ maximum contact resistance reduces the necessity for complex temperature designs and inclusion of heat transfer devices due to low contact resistance when compared to similar relays. Auxiliary contact models are also available for an SPST-NC mirror contact, allowing reliable failure detection.
- 4-pole switching
- 40 A at 480 VAC (30,000 ops.)
- 32 A at 277 VAC (50,000 ops.)
- Low max. contact resistance (6 mΩ max)
- Auxiliary contact models available (G9KC-4A1B models)
- EV charging stations
- Power conditioner inverters (PVI)
- Industrial inverters
- Uninterruptable power supplies (UPS)
Benefits
- Capable of supporting two common AC voltage levels with multi-pole switching
- Ideal for 3-phase applications
- Reduces heat generation due to contact resistance
- Lower heat generation results in a lesser need for materials such as heatsinks
- Mirrors the position of main contacts, providing reliable failure detection
Resources
G9KC-4A AC Multi-Pole PCB Relay
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | G9KC-4A DC12 | RELAY GEN PURPOSE 4PST 40A 12V | 178 - Immediate | $1,371.44 | ดูรายละเอียด |
![]() | ![]() | G9KC-4A DC24 | RELAY GEN PURPOSE 4PST 40A 24V | 78 - Immediate | $1,371.44 | ดูรายละเอียด |
![]() | ![]() | G9KC-4A1B DC12 | RELAY GEN PURPOSE 4PST 40A 12V | 65 - Immediate 180 - Factory Stock | $1,410.56 | ดูรายละเอียด |
![]() | ![]() | G9KC-4A1B DC24 | RELAY GEN PURPOSE 4PST 40A 24V | 184 - Immediate | $1,410.56 | ดูรายละเอียด |