G9KJ Series 1,500 VDC Pre-Charge Power Relays

Omron relays support safe and dependable operation and allow suitability in pre-charge applications within high-voltage DC products

Image of Omron G9KJ Series 1,500 VDC Pre-Charge Power RelaysEngineered for high-voltage DC systems, the Omron G9KJ series is rated to operate at 25 A, 1,500 VDC (with 5 A break). This supports safe and dependable operation and allows suitability in pre-charge applications within high-voltage DC products. Its compact size and pre-charge optimization make it a practical replacement for larger contactors. Because it mounts directly to the board, wiring is simplified, assembly time is reduced, and overall system size and cost can be lowered.

Features
  • Insulation design applicable to 1,500 VDC systems
  • Extremely compact design with optimized pre-charge
  • PCB mounting
Applications
  • Energy storage systems
  • V2X (V2H, V2B, etc.)
  • EV charging stations

G9KJ Series 1,500 VDC Pre-Charge Power Relays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ใหม่จาก DigiKey
1,500 VDC PRECHARGE POWER RELAY
G9KJ-1A DC121,500 VDC PRECHARGE POWER RELAY171 - Immediate
360 - Factory Stock
$1,367.56ดูรายละเอียด
ใหม่จาก DigiKey
1,500 VDC PRECHARGE POWER RELAY
G9KJ-1A DC241,500 VDC PRECHARGE POWER RELAY274 - Immediate
160 - Factory Stock
$1,367.56ดูรายละเอียด
Published: 2026-01-07