XG4 Flat Cable Connectors

Industry Standard Circuit Board Connectors Conform to MIL Standards with Improved Design

Image of Omron's XG4 Flat Cable Connectors

  • Space-saving Box-type Plugs (XG4C) available
  • IDC Plugs (XG4E) can be used for relaying
  • An endless number of combinations can be made using the XG-5 IDC Connectors for discrete wires, XG8 Original Plugs, and the XG2 IDC Connectors for PCBs
  • The Original Plugs (XG8) and the Box-type Plugs (XG4C) can be locked using Lock Levers
  • Conforms to MIL standards (MIL-C-83503)
  • UL recognition (file No. E103202)
Features
Image of Omron's XG4 Flat Cable Connectors
XG4M Free-hanging, MIL-type Sockets
  • Can connect and disconnect with one hand
  • Reduced mounting height
  • Save board space
  • High-reliability, low cost
Image of Omron's XG4 Flat Cable Connectors
XG4M-U Socket and Strain Relief Sets with Locks
  • Can connect and disconnect with one hand
  • Improved lock lever operation
  • New cable flex-resistant lock mechanism
  • Suitable for configuring compact, space-saving devices
  • Mounting height reduced by 24%
Image of Omron's XG4 Flat Cable Connectors
XGM-T Socket and Strain Relief Sets
  • Low profile (4.20 mm)
  • User-friendly push-button latch
  • Dual-contact gate-style terminal design
  • Long wire insulation design
  • Compact industry-standard PCB pattern layout
Image of Omron's XG4 Flat Cable Connectors XG4A Through-hole, MIL-type Sockets
  • Can connect and disconnect with one hand
  • Reduced mounting height
  • Available in short lock, long lock and dual port models
  • Long wire insulation design
  • High-reliability, low cost
Image of Omron's XG4 Flat Cable Connectors
XG4E Free-hanging, IDC Plugs
  • Solderless plug
  • Can connect and disconnect with one hand
  • Reduced mounting height
  • Save board space
  • High-reliability, low cost
Image of Omron's XG4 Flat Cable Connectors
XG4C Through-hole, Box-type Plugs
  • Available in straight DIP and right-angle DIP terminals
  • Can connect and disconnect with one hand
  • Reduced mounting height
  • Save board space
  • High-reliability, low cost

XG4 Series

รูปภาพManufacturer Part Numberคำอธิบายระยะ - การเชื่อมต่อAvailable Quantityราคา
CONN HEADER VERT 10POS 2.54MMXG4C-1031CONN HEADER VERT 10POS 2.54MM0.100" (2.54mm)5264 - Immediate$41.38ดูรายละเอียด
CONN HEADER VERT 20POS 2.54MMXG4A-2031CONN HEADER VERT 20POS 2.54MM0.100" (2.54mm)9770 - Immediate$59.16ดูรายละเอียด
CONN HEADER VERT 26POS 2.54MMXG4A-2631CONN HEADER VERT 26POS 2.54MM0.100" (2.54mm)5035 - Immediate$69.19ดูรายละเอียด
LEVER LOCK FOR XG4 PLUGXG4Z-0002LEVER LOCK FOR XG4 PLUGซีรี่ส์ XG43901 - Immediate$26.83ดูรายละเอียด
CONN RCPT 14POS IDC 28AWG GOLDXG4M-1430CONN RCPT 14POS IDC 28AWG GOLD1412962 - Immediate$27.16ดูรายละเอียด
CONN HEADER R/A 10POS 2.54MMXG4A-1034CONN HEADER R/A 10POS 2.54MM0.100" (2.54mm)1935 - Immediate$32.33ดูรายละเอียด
CONN RCPT 14POS IDC 28AWG GOLDXG4M-1430-TCONN RCPT 14POS IDC 28AWG GOLD1413073 - Immediate$38.15ดูรายละเอียด
CONN HEADER VERT 14POS 2.54MMXG4C-1431CONN HEADER VERT 14POS 2.54MM0.100" (2.54mm)12454 - Immediate$46.56ดูรายละเอียด
CONN HEADER VERT 34POS 2.54MMXG4C-3431CONN HEADER VERT 34POS 2.54MM0.100" (2.54mm)6637 - Immediate$48.82ดูรายละเอียด
CONN HEADER R/A 10POS 2.54MMXG4C-1034CONN HEADER R/A 10POS 2.54MM0.100" (2.54mm)416 - Immediate$49.14ดูรายละเอียด
Published: 2009-04-07