30 V to 60 V Trench6 N-Channel MOSFET

onsemi 30 V to 60 V Trench6 N-Channel MOSFET advanced PowerTrench® process incorporates shielded gate technology

Image of  onsemi 30 V to 60 V Trench6 N-Channel MOSFET The N-Channel T6 60 V MV MOSFET is produced using onsemi advanced PowerTrench process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance while maintaining superior switching performance with an excellent soft body diode.

Features and Benefits
  • Compact packaging (5 mm x 6 mm)
  • Ultra-low RDS(ON)
  • One of the best RDS(ON) on 40 V and 60 V in the marketplace
  • Increased power density
  • These devices are Pb and halogen/BFR free
  • Excellent thermal conduction
  • Improve system efficiency
  • RoHS compliant
Applications
  • O-ring
  • Motor drive
  • DC/DC converters
  • Power load switch
  • Battery management

30 V to 60 V Trench6 N-Channel MOSFET

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET 2N-CH 20V 5A 6MICROFETFDMA1024NZMOSFET 2N-CH 20V 5A 6MICROFET5009 - Immediate$37.50ดูรายละเอียด
MOSFET N/P-CH 20V 3.7A 6MICROFETFDMA1032CZMOSFET N/P-CH 20V 3.7A 6MICROFET2403 - Immediate$33.62ดูรายละเอียด
MOSFET N/P-CH 30V 8.6A 8SOICFDS8858CZMOSFET N/P-CH 30V 8.6A 8SOIC1483 - Immediate$51.40ดูรายละเอียด
MOSFET 2N-CH 30V 8MLP MICROFETFDMB3800NMOSFET 2N-CH 30V 8MLP MICROFET0 - Immediate$49.14ดูรายละเอียด
MOSFET 2N-CH 100V 2.7A 8SOICFDS89161MOSFET 2N-CH 100V 2.7A 8SOIC8122 - Immediate$84.38ดูรายละเอียด
MOSFET 2N-CH 25V 20A PWRCLIP56FDPC8014SMOSFET 2N-CH 25V 20A PWRCLIP564744 - Immediate$114.12ดูรายละเอียด
MOSFET 2N-CH 30V 2.9A 6MICROFETFDMA2002NZMOSFET 2N-CH 30V 2.9A 6MICROFET1125 - Immediate$40.74ดูรายละเอียด
MOSFET 2N-CH 20V 10A 6WLCSPFDZ1323NZMOSFET 2N-CH 20V 10A 6WLCSP12989 - Immediate$54.64ดูรายละเอียด
MOSFET 2N-CH 100V 1.2A SSOT6FDC8602MOSFET 2N-CH 100V 1.2A SSOT65021 - Immediate$72.74ดูรายละเอียด
MOSFET 2N-CH 30V 12A/15A POWER56FDMS7608SMOSFET 2N-CH 30V 12A/15A POWER563673 - Immediate$61.10ดูรายละเอียด
MOSFET 2N-CH 25V 13A PWRCLIP-33FDPC8012SMOSFET 2N-CH 25V 13A PWRCLIP-332947 - Immediate$65.63ดูรายละเอียด
MOSFET 2P-CH 30V 2.9A 6MICROFETFDMA3023PZMOSFET 2P-CH 30V 2.9A 6MICROFET26430 - Immediate$43.97ดูรายละเอียด
MOSFET N/P-CH 20V 3.8A 6MICROFETFDME1034CZTMOSFET N/P-CH 20V 3.8A 6MICROFET0 - Immediate$36.53ดูรายละเอียด
MOSFET 2N-CH 6MLPFDMB2307NZMOSFET 2N-CH 6MLP8855 - Immediate$45.59ดูรายละเอียด
MOSFET 2N-CH 20V 3.7A 6MICROFETFDMA1028NZMOSFET 2N-CH 20V 3.7A 6MICROFET1910 - Immediate$32.33ดูรายละเอียด
MOSFET 2N-CH 30V 12A/16A 8PWR33FDMC7208SMOSFET 2N-CH 30V 12A/16A 8PWR330 - Immediate$57.55ดูรายละเอียด
MOSFET 2P-CH 30V 6A 8SOICFDS6975MOSFET 2P-CH 30V 6A 8SOIC15422 - Immediate$66.60ดูรายละเอียด
Published: 2021-08-04