KNX Arduino Shield
onsemi KNX Arduino-compatible evaluation board is suitable for applications such as smart homes and building automation
Quick-start KNX projects with onsemi family of NCN51xxASGEVB Arduino shield compatible evaluation boards. The Arduino Uno V3 connectors ensure compatibility with a wide variety of development boards, enabling rapid prototyping with a microcontroller (MCU). The external components necessary for operating the transceivers are included on the shield.
The onsemi NCN51xx series of KNX transceivers handle the low-level communication necessary to comply with the KNX standard. The high level of integration (multiple DC/DC converters and LDO) allows for an industry-leading small design footprint. Download the demo software here.
- KNX certified TP transceiver with an embedded PHY layer, 9,600 Bauds communication speed
- Two highly efficient DC/DC converters and one linear regulator:
- DC/DC1: fixed 3.3 V
- DC/DC2: adjustable between 1.2 V and 21 V
- Linear regulator: 20 V
- Bus current consumption: up to 40 mA
- Supervision of temperature and of the power regulators
- Direct coupling of analog signaling to the host
- Extended ambient temperature range: -40°C to +105°C
- NCN5110 bit transceiver can be used in any TP1-256 application
- Most KNX applications can directly be supplied from the NCN5110, removing the need for an external costly power supply
- Best-in-class overall system efficiency
- Smart homes
- Building automation
- Smart lighting and switches
- Ventilation and air conditioning
- Thermostats
- Alarms and smoke detectors
- Shutters and blinds
- Occupancy detection
KNX Arduino Shield
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | คุณสมบัติรอง | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NCN5110ASGEVB | EVAL BOARD FOR NCN5110 | - | 1 - Immediate | $2,019.66 | ดูรายละเอียด |
![]() | ![]() | NCN5121ASGEVB | EVAL BOARD FOR NCN5121 | - | 0 - Immediate | $2,019.66 | ดูรายละเอียด |
![]() | ![]() | NCN5130ASGEVB | EVAL BOARD FOR NCN5130 | - | 0 - Immediate | $2,019.66 | ดูรายละเอียด |