NB3N510xx Series Clock Generators

onsemi introduces the NB3N510xx series PLL clock generators

Image of onsemi NB3N510xx Series Clock GeneratorsThe NB3N510x series from onsemi is a family of precision, low-phase noise clock generators that supports PCI Express and sRIO clock requirements. These devices accept a 25 MHz fundamental mode parallel resonant crystal or a 25 MHz single-ended reference clock signal and generate differential HCSL/LVDS outputs. Clock outputs can be individually enabled/disabled through hardware input pins. In addition, these devices provide selectable spread options for applications demanding low-electromagnetic interference (EMI) as well as optimum performance with no spread option.

NB3N510xx Family of Devices Features

    NB3N51032: Clock generator, 3.3 V, crystal to 25 MHz, 100 MHz, 125 MHz, and 200 MHz dual HCSL/LVDS
  • Precision, low-phase noise clock generator that supports PCI express and Ethernet requirements
  • Accepts a 25 MHz fundamental-mode parallel resonant crystal and generates a differential HCSL output at 25 MHz, 100 MHz, 125 MHz, or 200 MHz clock frequencies
  • Outputs can interface with LVDS with proper termination
  • Selectable spread options of 0.5% and - 0.75% for applications demanding low-electromagnetic interference (EMI) - no spread setting is also available.
    NB3N51034: Quad HCSL/LVDS clock generator, 3.3 V, crystal to 100 MHz/200 MHz
  • Takes a 25 MHz fundamental-mode parallel resonant crystal and generates four differential HCSL/LVDS outputs at 100 MHz or 200 MHz
  • Provides selectable spread options of 0.5%, −1.0%, −1.5%, for applications demanding low-electromagnetic interference (EMI) - no spread setting is also available.
    NB3N51054: 3.3 V, clock generator with crystal/external input to quad 100 MHz HCSL/LVDS outputs
  • I2C interface to control spread spectrum and to enable/disable outputs
  • 0.5 ps typical RMS phase jitter at 100 MHz (integration range: 12 KHz to 20 MHz)
  • 20 ps typical cycle-cycle jitter at 100 MHz
    NB3N51044: 3.3 V, clock generator with crystal/external input to quad 100 MHz or 125 MHz HCSL/LVDS outputs
  • Individual output enable pin for each output
  • 0.2 ps typical RMS phase jitter at 100 MHz/125 MHz (integration range: 1.875 MHz to 20 MHz)
  • 320 ps typical cycle-cycle jitter at 100 MHz/125 MHz
Applications
  • Networking
  • Consumer
  • Computing and peripherals
  • Industrial equipment
  • PCIe clock generation I, II, and III

NB3N510xx Series

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของวงจรอัตราส่วน - อินพุต:เอาต์พุตเอาต์พุตAvailable Quantityราคา
IC CLK GEN CRYST1:4 HCSL 20TSSOPNB3N51034DTGIC CLK GEN CRYST1:4 HCSL 20TSSOP11899-12-30HCSL, LVDS58 - Immediate$151.30ดูรายละเอียด
Published: 2014-08-21