NCP13992 Current Mode Resonant Controllers with Integrated High Voltage Drivers

onsemi NCP13992 controllers have built-in brownout input functions which eases implementation in all applications

Image of onsemi NCP13992 Current Mode Resonant Controllers with Integrated High Voltage Driversonsemi NCP13992 are high-performance current mode controllers for half-bridge resonant converters. These controllers implement 600 V gate drivers, simplifying layouts and reducing external component count. The built-in brownout input function eases implementation of these controllers in all applications. In applications where a PFC front stage is needed, the NCP13992 features a dedicated output to drive the PFC controller. This feature, together with the dedicated quiet skip mode technique, further improves light load efficiency of the whole application. The NCP13992 provides a suite of protection features allowing safe operation in any application. These include overload protection, overcurrent protection to prevent hard switching cycles, brownout detection, open optocoupler detection, automatic dead-time adjust, overvoltage (OVP), and overtemperature (OTP) protections.

App Notes: Implementing All-in-One PC Power Supply Evaluation Board User's Manual

Features
  • High-frequency operation from 20 kHz to 750 kHz
  • Quiet skip mode technique
  • Current mode control scheme
  • Automatic dead-time with maximum dead-time clamp
Benefits
  • Improves light load efficiency avoiding transformer acoustic noise
  • Built-in safety protection, improved transient response
  • Improved efficiency
Applications
  • Half-bridge resonant converters
  • Offline power supplies
  • Notebook adapters
  • LCD, LED, and OLED TVs
  • High power AC/DC adapters
  • Industrial and medical power supplies
  • Computing power supplies
  • Lighting power supplies

NCP13992 Current Mode Resonant Controllers with Integrated High Voltage Drivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC OFFLINE SW HALF-BRDG 16SOICNCP13992AADR2GIC OFFLINE SW HALF-BRDG 16SOIC0 - Immediate$50.76ดูรายละเอียด
IC OFFLINE SW HALF-BRDG 16SOICNCP13992ABDR2GIC OFFLINE SW HALF-BRDG 16SOIC14657 - Immediate$66.60ดูรายละเอียด
IC OFFLINE SW HALF-BRDG 16SOICNCP13992ACDR2GIC OFFLINE SW HALF-BRDG 16SOIC5157 - Immediate$66.28ดูรายละเอียด
Published: 2019-08-06