NCP16x Family of High PSRR, LDO Regulators

onsemi regulators are well-suited for noise-sensitive applications

Image of onsemi NCP16x Family of High PSRR, LDO Regulatorsonsemi NCP16x family is a series of linear regulators capable of supplying 250 mA to 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP16x family provides low noise, high PSRR, low quiescent current, and very good load/line transients. This family is designed to work with a 1 µF input and a 1 µF output ceramic capacitor.

Features
  • Low VDO at 2.8 V at 80 mV max dropout
  • Operating input voltage ranges: 1.6 V to 5.5 V
  • Ultra-high PSRR of 85 dB to 98 dB at 1 kHz, 48 dB to 63 dB at 100 kHz
  • Ultra-low output noise of 6.5 µVRMS to 10 µVRMS
  • Ultra-low quiescent current of 12 µA to 30 µA
  • Available in four packages:
    • WLSCP-4: ultra-small 0.35P, 0.65 mm x 0.65 mm chip scale package (CSP)
    • XDFN−4: 0.65P, 1 mm x 1 mm
    • WDFN6: 0.65P, 2 mm x 2 mm
    • TSOP-5
Benefits
  • Allows low VIN for greater efficiency
  • Excellent for power-sensitive devices
  • Excellent thermal performance
  • Great for space-constrained applications
  • Improved efficiency during light load conditions
  • Improved input ripple rejection
  • Operational from low 1.8 VIN rails
  • Very well suited for noise-sensitive application
Applications
  • A/D and D/A converters power supply
  • Audio codecs
  • Battery powered equipment
  • Camera modules
  • Communication systems
  • Image sensors
  • Portable equipment
  • Precision analog circuits
  • RF, PLL, VCO, and clock power supplies
  • WiGig power supplies
End Products
  • Cameras (both video and still)
  • Drones
  • General purpose industrial applications
  • Machine and vision systems
  • Smartphones
  • Surveillance camera systems
  • Tablets
  • Telecom, networking communication systems
  • Wireless routers

NCP16x Specification Table

Image of onsemi NCP16x Family of High PSRR, LDO Regulators

NCP160 PMIC Regulators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG LINEAR 1.8V 250MA 4-WLCSPNCP160AFCS180T2GIC REG LINEAR 1.8V 250MA 4-WLCSP2428 - Immediate$6.47ดูรายละเอียด
IC REG LINEAR 2.5V 250MA 4-WLCSPNCP160AFCS250T2GIC REG LINEAR 2.5V 250MA 4-WLCSP183 - Immediate$6.47ดูรายละเอียด
IC REG LINEAR 2.7V 250MA 4-WLCSPNCP160AFCS270T2GIC REG LINEAR 2.7V 250MA 4-WLCSP4339 - Immediate$7.76ดูรายละเอียด
IC REG LINEAR 2.8V 250MA 4-WLCSPNCP160AFCS280T2GIC REG LINEAR 2.8V 250MA 4-WLCSP6736 - Immediate
55000 - Factory Stock
$6.47ดูรายละเอียด

NCP161 PMIC Regulators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG LINEAR 3V 450MA 4-WLCSPNCP161AFCS300T2GIC REG LINEAR 3V 450MA 4-WLCSP7764 - Immediate
345000 - Factory Stock
$7.44ดูรายละเอียด
IC REG LINEAR 3.3V 450MA 4-WLCSPNCP161AFCS330T2GIC REG LINEAR 3.3V 450MA 4-WLCSP354 - Immediate
515000 - Factory Stock
$7.44ดูรายละเอียด
IC REG LIN 5.14V 450MA 4-WLCSPNCP161AFCS514T2GIC REG LIN 5.14V 450MA 4-WLCSP4250 - Immediate
320000 - Factory Stock
$7.44ดูรายละเอียด
IC REG LINEAR 1.8V 450MA 4-WLCSPNCP161AFCT180T2GIC REG LINEAR 1.8V 450MA 4-WLCSP8174 - Immediate
60000 - Factory Stock
$6.79ดูรายละเอียด

NCP163 PMIC Regulators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG LINEAR 1.8V 250MA 4-WLCSPNCP163AFCS180T2GIC REG LINEAR 1.8V 250MA 4-WLCSP22028 - Immediate
65000 - Factory Stock
$9.70ดูรายละเอียด
IC REG LINEAR 2.8V 250MA 4-WLCSPNCP163AFCS280T2GIC REG LINEAR 2.8V 250MA 4-WLCSP2883 - Immediate$9.70ดูรายละเอียด
IC REG LINEAR 1.2V 250MA 4-WLCSPNCP163AFCT120T2GIC REG LINEAR 1.2V 250MA 4-WLCSP1558 - Immediate
270000 - Factory Stock
$9.70ดูรายละเอียด
IC REG LINEAR 2.8V 250MA 4-WLCSPNCP163AFCT280T2GIC REG LINEAR 2.8V 250MA 4-WLCSP35 - Immediate
330000 - Factory Stock
$9.70ดูรายละเอียด

NCP164 PMIC Regulators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG LINEAR 1.8V 300MA 5-TSOPNCP164CSN180T1GIC REG LINEAR 1.8V 300MA 5-TSOP3625 - Immediate$30.07ดูรายละเอียด
IC REG LINEAR 2.8V 300MA 5-TSOPNCP164CSN280T1GIC REG LINEAR 2.8V 300MA 5-TSOP3000 - Immediate
21000 - Factory Stock
$28.77ดูรายละเอียด
IC REG LINEAR 3V 300MA 5-TSOPNCP164CSN300T1GIC REG LINEAR 3V 300MA 5-TSOP15842 - Immediate
18000 - Factory Stock
$28.77ดูรายละเอียด
IC REG LINEAR 3.3V 300MA 5-TSOPNCP164CSN330T1GIC REG LINEAR 3.3V 300MA 5-TSOP19046 - Immediate$28.77ดูรายละเอียด

NCP167 PMIC Regulators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG LINEAR 1.8V 700MA 4-WLCSPNCP167AFCT180T2GIC REG LINEAR 1.8V 700MA 4-WLCSP62 - Immediate
330000 - Factory Stock
$10.99ดูรายละเอียด
IC REG LIN 2.85V 700MA 4-WLCSPNCP167AFCT285T2GIC REG LIN 2.85V 700MA 4-WLCSP8958 - Immediate
30000 - Factory Stock
$10.99ดูรายละเอียด
IC REG LINEAR 3.3V 700MA 4-WLCSPNCP167AFCT330T2GIC REG LINEAR 3.3V 700MA 4-WLCSP6161 - Immediate
100000 - Factory Stock
$12.29ดูรายละเอียด
IC REG LINEAR 1.8V 700MA 4-XDFNNCP167AMX180TBGIC REG LINEAR 1.8V 700MA 4-XDFN8384 - Immediate$14.23ดูรายละเอียด
Published: 2020-06-18