NL3V2T244MUTAG Dual-Supply Level Translator

The onsemi dual-supply voltage level translator facilitates communication between components operating at different voltage levels

Image of onsemi NL3V2T244MUTAG Dual-Supply Level TranslatorThe onsemi NL3V2T244MUTAG is a highly adaptable 2-bit dual-supply voltage level translator designed to facilitate seamless communication between components operating at different voltage levels. This device is engineered to track two distinct power supply rails, VCCA and VCCB, which are configurable from 0.9 V to 3.6 V. The NL3V2T244MUTAG ensures reliable and high-speed voltage level translation with balanced propagation delay, making it ideal for a wide range of applications. With compact UDFN8 package and robust features, including over-voltage protection and power-off protection, enhance its suitability for modern electronic systems. Whether used in mobile devices, automotive applications, or industrial equipment, the NL3V2T244MUTAG delivers exceptional performance and flexibility.

Features
  • Wide VCCA and VCCB operating range: 0.9 V to 3.6 V
  • High-speed with balanced propagation delay
  • Over-voltage protection up to 3.6 V
  • Non-preferential VCCA and VCCB sequencing
  • Outputs at three-state until active VCC is reached
  • Power-off protection
  • Outputs switch to three-state with VCCB at GND
  • Small packaging: UDFN8
  • Pb-free, halogen-free/BFR-free, RoHS compliant
  • ESD protection for all pins: HBM > 5,000 V
  • Automotive grade: AEC-Q100 qualified
  • Typical data rates: 380 Mbps (≥1.8 V to 3.3 V translation)
  • Balanced output drive: ±24 mA at 3.0 V
  • Partial power-off protection
  • Tri-state outputs
Applications
  • Mobile phones
  • PDAs
  • Other portable devices
  • Automotive systems
  • Industrial equipment
  • Communication devices
  • Consumer electronics
  • Medical devices
  • Networking equipment
  • Data acquisition systems
  • Test and measurement equipment
  • Power management systems
  • Embedded systems
  • Robotics
  • Smart home devices

NL3V2T244MUTAG Dual-Supply Level Translator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
2 BIT TRANSLATORNL3V2T244MUTAG2 BIT TRANSLATOR1540 - Immediate$30.39ดูรายละเอียด
4-BIT TRANSLATORNL3V4T244MU2TAG-Q4-BIT TRANSLATOR0 - Immediate$14.21ดูรายละเอียด
Published: 2025-04-24