STR-NCV8170-NCP170-EVK Evaluation Kit
onsemi STR-NCV8170-NCP170-EVK 150 mA LDO with Fixed Output Voltage Evaluation Kit
onsemi STR-NCV8170-NCP170-EVK provides an evaluation kit for the NCV8170 and NCP170 series of 150 mA CMOS ultra-low quiescent current XDFN4 package LDOs with a fixed output voltage range from 1.2 V to 3.6 V. With a typical ultra-low quiescent current of 500 nA, the NCV8170 and NCP170 are optimized for battery-powered applications. The NCV8170 is rated for automotive and industrial applications. This evaluation kit can be used in tandem with the Strata environment GUI, which can enable/disable the LDO and monitor other telemetries on the platform, including input/output voltage, power dissipated, and temperature.
- Four different LDO series to choose from, each with a range of voltage options
- VIN range from 1.1 V to 5.5 V
- Max load range from 150 mA to 300 mA
- VOUT range from 0.6 V to 5.3 V
- Automotive options available
- DC/DC power
- Battery-powered devices
- Analog and RF
- Automotive
STR-NCV8170-NCP170-EVK Evaluation Kit
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | STR-NCV8170-NCP170-EVK | EVAL BOARD FOR NCP170 NCV8170 | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |