SXUV100 Large-Area Photodiode for EUV and VUV Detection

The Opto Diode SXUV100 wideband photodiode is designed for extreme ultraviolet (EUV) and vacuum ultraviolet (VUV) detection

Image of Opto Diode SXUV100 Wideband PhotodiodeThe SXUV100 from Opto Diode is a high-performance, windowless silicon photodiode optimized for extreme ultraviolet (EUV) and soft X-ray detection. Featuring a large 100 mm² active area, this detector offers stable responsivity across a broad spectral range from 1 nm to 200 nm, making it ideal for demanding environments such as EUV lithography, synchrotron beamline diagnostics, and plasma monitoring. Engineered for precision and durability, the SXUV100 provides high quantum efficiency and low noise operation in both high-vacuum and radiation-intense conditions.

Its robust design ensures consistent performance over extended exposure to energetic photons, while the lack of a window eliminates absorption losses and enables direct photon interaction with the active surface. With proven reliability in high-radiation scientific and industrial applications, the SXUV100 delivers the accuracy and long-term stability required for critical measurement systems. Opto Diode has strict quality control and low dark current performance, further enhancing its value for system designers and researchers.

Features
  • Wide spectral response: 1 nm to 200 nm
  • 10 mm x 10 mm active area for high-sensitivity coverage
  • Windowless configuration for direct absorption
  • Low dark current, high shunt resistance
  • Optimized for vacuum environments
Applications
  • Synchrotron beamline diagnostics
  • EUV and VUV spectroscopy
  • Plasma monitoring and diagnostics
  • Semiconductor lithography systems
  • Vacuum ultraviolet sensing
  • Advanced research instrumentation
  • EUV metrology and inspection

SXUV100 Wideband Photodiode

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR PHOTODIODE 10MMSXUV100SENSOR PHOTODIODE 10MM20 - Immediate$22,551.47ดูรายละเอียด
Updated: 2025-07-28
Published: 2025-06-16