Groove-Loc™ Board-Level Shielding

Orbel's board-level shielding solution is ideal for prototyping and low to medium-production-volume shielding applications

Image of Orbel Corporation's Groove-Loc™ Finger-Stock Gaskets Orbel Corporation's Groove-Loc series offers an excellent solution for prototyping and testing PCB shielding requirements. The fence strips can be easily bent by hand into any rectangular shape without special tools, and any excess can be manually removed. The fence comes with a custom-made mating cover for a precise fit. The Groove-Loc features dimples on the fence and corresponding grooves on the cover to simplify installation and securely lock the cover in place. Orbel uses a highly solderable and corrosion-resistant nickel-silver alloy for the Groove-Loc, making it perfect for prototyping various shield sizes and configurations, as well as for shielding applications in low to medium production volumes.

Features
  • Standard material: nickel-silver
  • Available in tin-plated steel
  • Bendable/formable fence strips
  • Dimpled locking mechanism on the fence
  • Grooved locking system on the cover
  • Pre-designed and custom cover options
Specifications
  • Fence strip length: 12"
  • Bend point spacing: 0.25"
  • Heights: 0.25", 0.5", and 1"
  • Knife edge
  • Std material: 0.010" alloy 770 nickel silver
  • Shielding effectiveness: up to 60 dB

Groove-Loc™ Fences

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FORMABLE FENCE 0.250" H 12" LGRVF-0250SC-012000FORMABLE FENCE 0.250" H 12" L2489 - Immediate$237.30ดูรายละเอียด
FORMABLE FENCE 0.500" H 12" LGRVF-0500SC-012000FORMABLE FENCE 0.500" H 12" L2490 - Immediate$265.75ดูรายละเอียด
FORMABLE FENCE 1.000" H 12" LGRVF-1000SC-012000FORMABLE FENCE 1.000" H 12" L995 - Immediate$304.23ดูรายละเอียด

Groove-Loc™ Covers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
COVER RF SHIELD GROOVE LOC  1.5GRVC-1500S2000-0200XCOVER RF SHIELD GROOVE LOC 1.598 - Immediate$416.73ดูรายละเอียด
COVER RF SHIELD GROOVE LOC  0.5GRVC-0500S0500-0200XCOVER RF SHIELD GROOVE LOC 0.593 - Immediate$321.68ดูรายละเอียด
COVER RF SHIELD GROOVE LOC  0.75GRVC-0750S0750-0200XCOVER RF SHIELD GROOVE LOC 0.7596 - Immediate$321.68ดูรายละเอียด
COVER RF SHIELD GROOVE LOC  1 "GRVC-1000S1000-0200XCOVER RF SHIELD GROOVE LOC 1 "95 - Immediate$353.69ดูรายละเอียด
COVER RF SHIELD GROOVE LOC  1 "GRVC-1000S1500-0200XCOVER RF SHIELD GROOVE LOC 1 "87 - Immediate$353.69ดูรายละเอียด
COVER RF SHIELD GROOVE LOC  1.5GRVC-1500S1500-0200XCOVER RF SHIELD GROOVE LOC 1.598 - Immediate$385.37ดูรายละเอียด
COVER RF SHIELD GROOVE LOC  1.25GRVC-1250S1250-0200XCOVER RF SHIELD GROOVE LOC 1.2590 - Immediate$385.37ดูรายละเอียด
COVER RF SHIELD GROOVE LOC  1.75GRVC-1750S1750-0200XCOVER RF SHIELD GROOVE LOC 1.7591 - Immediate$416.73ดูรายละเอียด
COVER RF SHIELD GROOVE LOC  2 "GRVC-2000S2000-0200XCOVER RF SHIELD GROOVE LOC 2 "83 - Immediate$448.09ดูรายละเอียด
COVER RF SHIELD GROOVE LOC  2 "GRVC-2000S3000-0200XCOVER RF SHIELD GROOVE LOC 2 "79 - Immediate$512.75ดูรายละเอียด
Updated: 2024-08-12
Published: 2024-07-15