Airflow Monitor Kit

Orion Fans' airflow monitor kit comes completely assembled for easy installation

Image of Orion Fans Airflow Monitor KitOrion Fans’ airflow monitor kit is a complete, cost-effective airflow monitoring system that is easy to install. The AFM-KIT includes an AFM-01NC airflow module, mounting clip, three plastic guards (80 mm, 92 mm, and 120 mm), buzzer, LED, and holder, switch, and wall-mounted power supply. The kit comes completely assembled in a 10’ cable assembly for easy installation. The AFM module operates an optical LED and/or audible alarm when airflow falls below 8.2 ft./s due to fan filter clogs, foreign objects coming in contact with the fan blade, or fan failure. Field retrofittable for AC or DC fan/blower applications, the AFM-KIT protects components like power supplies, PoE midspans, and displays in sensitive equipment including servers, telecom switches, medical equipment, and kiosks. 

Key markets/applications: Protects components like power supplies, PoE midspans, and displays in sensitive equipment including servers, telecom switches, medical equipment, and kiosks

Features/Benefits

  • Long operating life of more than 100,000 cycles
  • IP20-rated and NEMA 1 certified to protect against dust and indirect splashing
  • Affordable solution to monitor the airflow of AC and DC fans or blowers versus comparable systems that sell for more
  • Comes completely assembled in a 10’ wire assembly, making installation even easier

Product Specifications

  • Operates an optical LED and/or audible alarm when airflow falls below 8.2 ft./s
  • Optical LED and/or audible alarm can be controlled with included switch
  • Sensor module is only 34 mm x 17.5 mm x 7.5 mm

Monitor Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AIR FLOW MONITOR KITAFM-KITAIR FLOW MONITOR KIT0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2016-03-25