Electronically Commutated (EC) Fans

Orion Fans provide energy savings for AC fan applications

Image of Orion Fans Electronically Commutated Fans Orion Fans' EC fans are powered by brushless DC motors, also known as electronically commutated motors. A DC motor can be up to 50% more efficient than an AC motor due to its inherent design that uses permanent magnets to generate a secondary magnetic field rather than copper windings. The increased efficiency of the brushless motor means that less energy is lost as heat, while more energy is turned into rotational force and, therefore, power.

Designed for continuous-use consumer and commercial applications, the EC series fans are available in 60 mm, 80 mm, 92 mm, 120 mm, 172 mm, 250 mm, and 254 mm package sizes, and are drop-in replacements for power-hungry AC fans. They offer energy savings, enabling customers to meet energy-consumption requirements from agencies like ENERGY STAR. For harsh environment and Zone 2 applications, Orion Fans offers certain EC fan models with IP68 rating and ATEX Certification. Some EC fan models are available with dual-speed functionality and universal voltage range. For custom requirements, Orion's dual-speed EC fans can be programmed at the factory to deliver even more power savings.

Features

  • Significantly lowers power consumption
  • Eliminates sparking and EMI in brushed motors
  • Longer service life due to lower operating temperatures and less heat loss
  • IP68 ratings and ATEX certification available

Electronically Commutated (EC) Fans

รูปภาพManufacturer Part Numberคำอธิบายความกว้างแรงดันคงที่ประเภทแบริ่งAvailable Quantityราคาดูรายละเอียด
FAN 250X76MM 115VAC DUAL SPEED EOA200EC-11-1WBFAN 250X76MM 115VAC DUAL SPEED E76.10mm0.280/0.460in H2O (69.7/114.6Pa)หัวบอล0 - ImmediateSee Page for Pricingดูรายละเอียด
FAN 250X76MM 230VAC DUAL SPEED EOA200EC-22-1WBFAN 250X76MM 230VAC DUAL SPEED E76.10mm0.280/0.460in H2O (69.7/114.6Pa)หัวบอล0 - Immediate
25 - Marketplace
$3,508.45ดูรายละเอียด
FAN EC 60X25MM 95-264VACOA60EC-UR-1WBFAN EC 60X25MM 95-264VAC25.00mm0.170in H2O (42.3Pa)หัวบอล361 - Immediate$1,596.46ดูรายละเอียด
FAN EC 60X25MM 95-264VAC IP68 ATOA60EC-UR-1WBIP68AFAN EC 60X25MM 95-264VAC IP68 AT25.00mm0.170in H2O (42.3Pa)หัวบอล457 - Immediate$2,148.65ดูรายละเอียด
Published: 2018-10-09